i.MX RT106V-Based Smart Voice UI Solution

NXP's smart voice UI total solution system designs for offline far-field voice control with multi-language support

Image of NXP's i.MX RT106V Based Smart Voice UI SolutionNXP's EdgeReady solution for both local and online voice control leverages the i.MX RT106V crossover MCU with integrated voice intelligent technology (VIT), offering a voice user interface for touchless applications. This ultra-small form-factor, production-ready hardware design comes with fully integrated software running on FreeRTOS for quick out-of-the-box evaluation and proof-of-concept development. This turnkey solution minimizes time-to-market, risk, and development effort, enabling OEMs to easily add voice to their smart home and smart appliance products.

Features
  • i.MX RT106V crossover MCU with Arm® Cortex®-M7 core, 3020 CoreMark/1284 DMIPS at 600 MHz
  • Advanced multimedia for GUI and enhanced HMI
  • 2D graphics acceleration engine
  • LCD controller (up to WXGA 1366x768)
  • 3x I2S for high-performance, multi-channel audio
  • Secure JTAG PLL OSC eDMA 4x watch dog, 6x GP timer, 4x quadrature ENC, 4x QuadTimer, and 4x FlexPWM IOMUX
  • Extensive external memory interface options
  • NAND, eMMC, QuadSPI NOR Flash, and parallel NOR Flash
  • Far-field audio front-end automatic speech recognition supports 360° far-field voice 65 dB noise at greater than 3 meters
  • Supports 2xPDM or up to 3xI2S DMIC and provides two or three-mic for audio Beamforming
  • Text input tool creates speech models of custom commands and wake words with no NRE
  • IW416 integrated on board to support Wi-Fi 4 (802.11n) + Bluetooth 5
Applications
  • Smart homes: home control panels, small and medium appliances, smart fans, and smart TVs
  • Industrial: elevators, smart lighting, industrial HMI, and vending machines

i.MX RT106V Based Smart Voice UI Solution

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCUMIMXRT106VDVL6BIC MCU456 - Immediate$10.70View Details
IC MCU 32BIT 196MAPBGAMIMXRT106CDVL6BIC MCU 32BIT 196MAPBGA480 - Immediate$11.61View Details
IC MCUMIMXRT106DDVL6BIC MCU470 - Immediate$11.98View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VOICE COMMAND EVAL BOARDSLN-SVUI-IOTVOICE COMMAND EVAL BOARD11 - Immediate$97.01View Details
Published: 2023-06-28