FXLS89xx Series Accelerometers
NXP's three-axis accelerometers are ideal for automotive, IoT, and medical applications
NXP’s FXLS8964AF is a compact three-axis accelerometer designed for applications requiring ultra-low-power wakeup when detecting motion. The combination of sensor performance, system power-saving features, and extended overtemperature-range performance makes the FXLS8964AF an ideal accelerometer for automotive key fob applications.
The FXLS8967AF is a compact three-axis MEMS accelerometer designed for use in a wide range of automotive security and convenience applications that require ultra-low-power wakeup when detecting motion. The combination of sensor performance, system power-saving features, and extended overtemperature-range performance makes the FXLS8967AF an ideal accelerometer for automotive security and convenience applications.
The FXLS8974CF is a compact three-axis MEMS accelerometer designed for use in a wide range of industrial and medical IoT applications that require ultra-low-power wake-up when detecting motion. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases. The combination of sensor performance, system power-saving features, and extended overtemperature range performance makes the FXLS8974CF an ideal accelerometer for motion sensing in the IoT.
The FXLS8964AF and FXLS8967AF devices are AEC-Q100-qualified and operate over the extended -40°C to +105°C temperature range. These parts support both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases.
FXLS89xx devices are available in a 2 mm x 2 mm x 0.95 mm, ten-pin DFN package with a 0.4 mm pitch and wettable flanks.
These smart sensors include advanced digital features such as the SDCD block for inertial event detection, auto wake/sleep, 32 sample FIFO/LIFO buffer, and a single-wire interface, ensuring overall power savings and simplified host data collection.
- Ultra-low power: less than 1 µA in low-power wakeup mode (0.78 Hz to 6.25 Hz ODR)
- Sensor data change detection (SDCD) function: highly configurable digital window comparator for easy and efficient implementation of low-power motion detection
- Self-test diagnostic: can be run in the field to assess device health (unaffected by device orientation or motion)
- ±2 to ±16g (user selectable) full-scale range
- 12-bit sensor data output resolution
- I2C/SPI (pin-configurable) digital interfaces
- 2x2 DFN package, 0.4 mm pitch with wettable flanks
- -40°C to +105°C operating temperature, AECQ-100 auto/industrial qualified
- EMC class III compliant
- FXLS8964
- Automotive: keyfobs
- FXLS8967
- Automotive: telematics, car alarms, and electrified doors
- FXLS8974
- Medical wearables, asset tracking, cameras, smart meters, connected homes, equipment monitoring, surveillance, and security
FXLS89xx Series Accelerometers
| Image | Manufacturer Part Number | Description | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FXLS8964AFR3 | ACCELEROMETER 2-16G 10DFN | I2C, SPI | 0 - Immediate | $2.93 | View Details |
![]() | ![]() | FXLS8967AFR3 | IC 3-AXIS ACCELEROMETER 10-DFN | I2C, SPI | 0 - Immediate | $3.07 | View Details |
![]() | ![]() | FXLS8974CFR3 | IC 3-AXIS ACCELEROMETER 10-DFN | I2C, SPI | 0 - Immediate | $3.16 | View Details |
Development Tools
| Image | Manufacturer Part Number | Description | Note | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FRDM-STBA-A8964 | DEV BOARD FXLS8964AF ACCEL | - | 2 - Immediate | $72.84 | View Details |
![]() | ![]() | FRDM-STBA-A8967 | DEV BOARD FXLS8967AF ACCEL | - | 0 - Immediate | $72.84 | View Details |
![]() | ![]() | FRDM-K22F-A8974 | DEV BOARD FXLS8974CF IOT ACC | - | 0 - Immediate | $124.87 | View Details |