100 V, 3 A, HV Bipolar Transistor

Nexperia's HV bipolar transistors are suitable for high-temperature applications up to 175°C

Image of NXP Semiconductor's 100 V 3 A HV Bipolar TransistorsNexperia offers their high-power, double-bipolar transistor in a SOT1205 (LFPAK56D) surface-mounted device (SMD), power-plastic package.

Benefits
  • High thermal power dissipation capability
  • Suitable for high-temperature applications up to 175°C
  • Reduced printed-circuit board (PCB) requirements, compared to transistors in DPAK
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified
  • Automotive qualified
Applications    
  • Motor control
  • Power management
  • Load switches
 
  • Linear-mode voltage regulators
  • Backlighting applications
  • Relay replacement

NPN PNP Transistor Arrays

ImageManufacturer Part NumberDescriptionVoltage - Collector Emitter Breakdown (Max)Available QuantityPrice
TRANS 2NPN 100V 3A LFPAK56DPHPT610030NKXTRANS 2NPN 100V 3A LFPAK56D100V1905 - Immediate$0.85View Details
TRANS 2PNP 100V 3A LFPAK56DPHPT610030PKXTRANS 2PNP 100V 3A LFPAK56D100V936 - Immediate$0.85View Details
TRANS NPN/PNP 100V 3A LFPAK56DPHPT610030NPKXTRANS NPN/PNP 100V 3A LFPAK56D100V0 - Immediate$0.90View Details
Updated: 2017-08-08
Published: 2015-09-15