AA Series Analog Sensors

Versatile AA series sensors from NVE suitable for a wide range of applications

Image of NVE Corporation's AA Series Analog Sensors NVE's AA series analog GMR and TMR sensors have high sensitivity, excellent temperature stability, low power consumption, and small size. Their unmatched versatility makes them an excellent choice for a wide range of analog sensing applications from rugged industrial and automotive position, speed, and current sensors to low voltage, battery-powered sensors for handheld instrumentation and implantable medical devices.

AA series sensors use NVE's patented spintronic materials to provide a directionally sensitive output. These sensors are sensitive in one direction in the plane of the IC with a cosine-scaled fall-off in sensitivity as the sensor is rotated away from the sensitive direction. These devices provide an omnipolar output that is the same output for magnetic fields in the positive or negative direction along the axis of sensitivity. All sensors use a temperature compensating Wheatstone bridge configuration. The sensors are offered in SOIC8 and MSOP8 packages and in die form by special order.

Features
  • Excellent sensitivity to applied magnetic fields
  • Wheatstone Bridge Analog Output
  • Operating temperature to +125°C continuous
  • Wide linear range of operation
  • Near-zero voltage operation
  • DC to >1 MHz frequency response
  • Small, low-profile surface mount packages
Applications
  • General motion, speed, and position sensing
  • Low power, low voltage applications
  • Low field sensing for magnetic media detection
  • Current sensing

AA Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SEN MR WHEATSTONE BRIDGE 8-SOICAA002-02ESEN MR WHEATSTONE BRIDGE 8-SOIC3935 - Immediate
3496 - Factory Stock
$5.30View Details
SEN MR WHEATSTONE BRIDGE 8-SOICAAH002-02ESEN MR WHEATSTONE BRIDGE 8-SOIC1126 - Immediate
2852 - Factory Stock
$5.30View Details
SEN MR WHEATSTONE BRIDGE 8-SOICAAL002-02ESEN MR WHEATSTONE BRIDGE 8-SOIC93 - Immediate
5980 - Factory Stock
$11.18View Details
SEN MR WHEATSTONE BRIDGE 8-SOICAA003-02ESEN MR WHEATSTONE BRIDGE 8-SOIC2239 - Immediate
1564 - Factory Stock
$6.49View Details
SEN MR WHEATSTONE BRIDGE 8-MSOPAA004-00ESEN MR WHEATSTONE BRIDGE 8-MSOP0 - Immediate
23100 - Factory Stock
See Page for PricingView Details
SEN MR WHEATSTONE BRIDGE 8-SOICAA004-02ESEN MR WHEATSTONE BRIDGE 8-SOIC1491 - Immediate
6716 - Factory Stock
$5.30View Details
SEN MR WHEATSTONE BRIDGE 8-MSOPAAH004-00ESEN MR WHEATSTONE BRIDGE 8-MSOP461 - Immediate
3100 - Factory Stock
$5.30View Details
SEN MR WHEATSTONE BRIDGE 8-SOICAA005-02ESEN MR WHEATSTONE BRIDGE 8-SOIC1281 - Immediate
7176 - Factory Stock
$5.30View Details
SEN MR WHEATSTONE BRIDGE 8-SOICAA006-02ESEN MR WHEATSTONE BRIDGE 8-SOIC3138 - Immediate
6072 - Factory Stock
$5.30View Details
Published: 2010-08-11