YB Series Illuminated Pushbutton

NKK Switches' pushbuttons feature an etched power symbol on the cap, four 12” wire leads, and black shrink tubing

Image of NKK Switches' YB Series Illuminated PushbuttonNKK Switches' YB series pushbutton switch is panel-sealed and IP65-rated (dust and oil-tight as well as splashproof) at the front panel. The single-pole double-throw miniature-size pushbutton has a mechanical life exceeding a million operations. The distinctive design of snap-action contacts contributes to shock resistance and sensitive, tactile actuation.

Features
  • SPDT momentary ON (ON) circuit
  • Short, round body pushbutton with 16 mm diameter bushing
  • Full-face superbright green illumination
  • Achieves IP65 of IEC 60529 standards
  • Bezel-barrier structure prevents accidental actuation
  • Four 12” 22 AWG stranded wire leads and 0.75” long black shrink tubing
  • Power symbol legend laser-etched on inside of cap lens
Applications
  • Medical equipment
  • Electronics
  • Communications devices
  • Security equipment
  • Defense platforms
  • Lighting and staging equipment
  • Transportation vehicles
  • Food industry machinery
  • Industrial machinery
  • Automation machinery

YB Series Illuminated Pushbutton

ImageManufacturer Part NumberDescriptionMounting TypeTypeCircuitAvailable QuantityPriceView Details
SWITCH PUSHBUTTON SPDT 3A 125VYB15Y020SWITCH PUSHBUTTON SPDT 3A 125VPanel Mount, FrontStandardSPDT7 - Immediate
6 - Factory Stock
$30.62View Details
Published: 2022-12-07