SB4011 Series Momentary Pushbutton Switches

NKK Switches offers momentary pushbutton switches with nickel-plated brass bushings

Image of NKK Switches SB4011 Series Momentary PushbuttonThe SB4011 series of momentary pushbutton switches from NKK Switches feature a nickel-plated brass bushing, a phenolic resin case, and plunger combined to offer a lightweight switch. Self-cleaning contacts and epoxy-sealed terminals ensure a long switch life. They are UL recognized and CSA certified only when ordered with the UL or CSA mark on the switch. Optional caps are available in a variety of colors to vary appearance as needed.

Features

  • Optional caps in different colors to vary appearance as needed
  • Low Operating force for ease of actuation
  • Rear panel bushing mount with compact behind panel dimension
  • Internal antijamming feature to protect the contacts from damage due to excessive force on plunger
  • Self-cleaning contacts make FB models highly reliable
  • Low cost device of rugged one piece bushing and housing construction
  • Reliability of construction with an internal guide to maintain contact alignment
  • Epoxy sealed terminals

SB4011 Series Momentary Pushbutton Switches

ImageManufacturer Part NumberDescriptionActuator TypeActuator MarkingVoltage Rating - DCAvailable QuantityPriceView Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOHSWITCH PUSH SPST-NO 3A 125VPlunger for CapNo Marking30 V1369 - Immediate$5.29View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOHCSWITCH PUSH SPST-NO 3A 125VPlunger for CapNo Marking30 V2427 - Immediate
2048 - Factory Stock
$5.38View Details
SWITCH PUSH SPST-NC 3A 125VSB4011NCHSWITCH PUSH SPST-NC 3A 125VPlunger for CapNo Marking30 V0 - Immediate$4.77View Details
SWITCH PUSH SPST-NC 3A 125VSB4011NCHCSWITCH PUSH SPST-NC 3A 125VPlunger for CapNo Marking30 V287 - Immediate
276 - Factory Stock
$4.97View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOH-2CSWITCH PUSH SPST-NO 3A 125VRound, ButtonNo Marking30 V1303 - Immediate$5.60View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOH-2ASWITCH PUSH SPST-NO 3A 125VRound, ButtonNo Marking30 V310 - Immediate$5.77View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOM-2ASWITCH PUSH SPST-NO 3A 125VRound, ButtonNo Marking30 V23 - Immediate
1347 - Factory Stock
$7.11View Details
SWITCH PUSH SPST-NC 3A 125VSB4011NCMSWITCH PUSH SPST-NC 3A 125VPlunger for CapNo Marking30 V1159 - Immediate
308 - Factory Stock
$6.18View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOMSWITCH PUSH SPST-NO 3A 125VPlunger for CapNo Marking30 V1300 - Immediate
1347 - Factory Stock
$6.59View Details
SWITCH PUSH SPST-NO 0.4VA 28VSB4011NOHG-2ASWITCH PUSH SPST-NO 0.4VA 28VRound, ButtonNo Marking28 V16 - Immediate
66 - Factory Stock
$7.36View Details
SWITCH PUSH SPST-NO 0.4VA 28VSB4011NOHG-2CSWITCH PUSH SPST-NO 0.4VA 28VRound, ButtonNo Marking28 V17 - Immediate$7.36View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOM-2CSWITCH PUSH SPST-NO 3A 125VRound, ButtonNo Marking30 V3 - Immediate$7.76View Details
SWITCH PUSH SPST-NO 0.4VA 28VSB4011NOHGSWITCH PUSH SPST-NO 0.4VA 28VPlunger for CapNo Marking28 V14 - Immediate
66 - Factory Stock
$6.84View Details
Published: 2016-09-07