FM Series of Membrane Switch Keypads

Series ideal for simplifying interface design

Image of NKK Switches' FM Series of Membrane Switch KeypadsNKK announces the availability of the FM Series of membrane switch keypads. These keypads help simplify human-machine interface designs by replacing multiple mechanical switches, soldered wires and cable assemblies with a compact, single-unit switching membrane mechanism.

FM Series keypads are available in both illuminated and non-illuminated configurations. Dot-Illuminated models are available with 12 or 16 keys, and non-illuminated models with 4 or 16 keys. Both models include adhesive backing for easy mounting and actuating domes which offer crisp, tactile feedback to positively indicate circuit transfer.

Illuminated units feature pre-configured legends on embossed keypads, while non-illuminated models feature card insertion capability that supports customizable legends. Non-illuminated FM Series keypads come with three customizable legend cards in yellow, gray and black. Legend characters may be printed or drawn on the legend card. FM Series membrane switch keypads are ideal for applications requiring a compact design and clean look, such as office, communication, automation, electronic and amusement equipment.

With a nominal operating force of 1.0N to 6.0N, these keypads offer an operational life of 1,000,000 operations minimum. The stroke for illuminated models is 0.5mm to 1.2mm, and 0.4mm to 1.0mm for non-illuminated models.

FM Series Keypads

ImageManufacturer Part NumberDescriptionIlluminationAvailable QuantityPrice
SWITCH KEYPAD 16KEY 0.02A 24VFMBP16BFSWITCH KEYPAD 16KEY 0.02A 24VIlluminated - Amber3 - Immediate
46 - Factory Stock
$55.56View Details
SWITCH KEYPAD 16KEY 0.02A 24VFMBN16BDSWITCH KEYPAD 16KEY 0.02A 24VNon-Illuminated52 - Immediate
28 - Factory Stock
$32.91View Details
SWITCH KEYPAD 4KEY 0.02A 24VFMBN04BDSWITCH KEYPAD 4KEY 0.02A 24VNon-Illuminated54 - Immediate
2 - Factory Stock
$24.10View Details
SWITCH KEYPAD 4KEY 0.02A 24VFMBN04BESWITCH KEYPAD 4KEY 0.02A 24VNon-Illuminated52 - Immediate$24.10View Details
SWITCH KEYPAD 16KEY 0.02A 24VFMBN16BESWITCH KEYPAD 16KEY 0.02A 24VNon-Illuminated6 - Immediate
2 - Factory Stock
$32.91View Details
SWITCH KEYPAD 12KEY 0.02A 24VFMBP12BFSWITCH KEYPAD 12KEY 0.02A 24VIlluminated - Amber8 - Immediate
13 - Factory Stock
$45.76View Details
Published: 2013-03-25