UCH Series, Chip-Type Aluminum Electrolytic Capacitors
Nichicon’s UCH series electrolytic capacitors offer a capacitance range of 47 µF to 100 µF
Nichicon’s UCH series offers low-impedance, surface-mount, aluminum electrolytic capacitors featuring a temperature range of -40°C to 125°C with low-temperature ESR specification. The UCH series has a lower ESR when compared with the UCZ series. This low ESR is possible due to a newly developed low-resistance electrolyte and an optimized internal structure. Low impedance and excellent low- and high-temperature performance makes this series ideal for harsh environments such as under-the-hood applications.
| Specifications | ||
|
|
|
| Applications | ||
|
|
UCH Series Al Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | ESR (Equivalent Series Resistance) | Available Quantity | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UCH1V101MCL1GS | CAP ALUM 100UF 20% 35V SMD | 300mOhm @ 100kHz | 2033 - Immediate | View Details |
![]() | ![]() | UCH1V470MCL1GS | CAP ALUM 47UF 20% 35V SMD | 300mOhm @ 100kHz | 1651 - Immediate | View Details |
![]() | ![]() | UCH1V221MCL1GS | CAP ALUM 220UF 20% 35V SMD | 200mOhm @ 100kHz | 795 - Immediate | View Details |
![]() | ![]() | UCH1V470MCS1GS | CAP ALUM 47UF 20% 35V SMD | 300mOhm @ 100kHz | 2041 - Immediate | View Details |
![]() | ![]() | UCH1V221MCS1GS | CAP ALUM 220UF 20% 35V SMD | 200mOhm @ 100kHz | 3771 - Immediate | View Details |