LGA Series Snap-In Aluminum Electrolytic Capacitors

Nichicon aluminum electrolytic capacitors are engineered for demanding power electronics applications

Image of Nichicon LGA Series Snap-In Aluminum Electrolytic CapacitorsThe Nichicon LGA series delivers robust, high-capacitance solutions engineered for demanding power electronics applications. Built with a snap-in terminal design for reliable PCB mounting, these aluminum electrolytic capacitors are ideal for high-ripple current environments, especially in on-board EV and PHEV charging systems.

Features

  • High ripple current tolerance: designed to handle the elevated ripple current requirements of modern power systems
  • Long life performance: rated for 5,000 hours at +105°C, offering dependable operation in high-temperature environments
  • Wide operating range: supports temperatures from -40°C to +105°C, suitable for automotive and industrial conditions
  • High voltage capability: available up to 450 V, making it versatile for high-power applications
  • Capacitance options: offered in the 150 µF to 560 µF range to match a variety of design needs
Applications
  • On-board EV/PHEV chargers
  • Power supplies and industrial inverters
  • Energy conversion systems

LGA Series Snap-In Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BL Type-Snap In Block TypeLGA2W151MELA25BL Type-Snap In Block Type0 - Immediate$4.55View Details
BL Type-Snap In Block TypeLGA2W181MELA30BL Type-Snap In Block Type228 - Immediate$5.01View Details
BL Type-Snap In Block TypeLGA2W221MELA35BL Type-Snap In Block Type233 - Immediate$5.65View Details
BL Type-Snap In Block TypeLGA2W271MELA40BL Type-Snap In Block Type202 - Immediate$6.36View Details
BL Type-Snap In Block TypeLGA2W331MELB35BL Type-Snap In Block Type84 - Immediate$7.55View Details
BL Type-Snap In Block TypeLGA2W391MELA50BL Type-Snap In Block Type184 - Immediate$8.35View Details
BL Type-Snap In Block TypeLGA2W391MELB40BL Type-Snap In Block Type168 - Immediate$8.38View Details
BL Type-Snap In Block TypeLGA2W561MELB50BL Type-Snap In Block Type0 - Immediate$11.02View Details
BL Type-Snap In Block TypeLGA2W221MELB25BL Type-Snap In Block Type0 - Immediate$5.93View Details
BL Type-Snap In Block TypeLGA2W271MELB30BL Type-Snap In Block Type196 - Immediate$6.71View Details
BL Type-Snap In Block TypeLGA2W331MELA45BL Type-Snap In Block Type0 - Immediate$7.40View Details
BL Type-Snap In Block TypeLGA2W471MELB45BL Type-Snap In Block Type0 - Immediate$9.70View Details
Published: 2026-01-30