NPS40 Load Switch

Nexperia's NPS40 5.5 V, 55 mOhm load switch has precision adjustable current limit

Image of Nexperia's NPS40 Load SwitchNexperia's load switch ICs are non-discrete electronic switches used for power management to control a power supply by turning on and off a power rail to a load. It can reduce power consumption by turning off unused loads, providing power sequencing, inrush current control, overcurrent limitation, short circuit protection, overtemperature protection, and active reverse current blocking. Nexperia load switches are suitable for a large range of industrial, consumer, computing, and automotive applications.

Features
  • Input operating voltage range (VIN): 2.5 V to 5.5 V
  • Maximum continuous current (IMAX): 2 A
  • ON resistance (RDS(on)):
    • VIN = 5.5 V: 55 mΩ (typical)
    • VIN = 3.6 V: 65 mΩ (typical)
    • VIN = 2.5 V: 80 mΩ (typical)
  • Adjustable current limit: 110 mA to 2.5 A
  • ±:6% current limit accuracy at 1.2 A
  • ILIM pin protection: can be shorted to ground or left floating
  • Constant current during current limit
  • No body diode when disabled (no current path from pin OUT to pin IN)
  • Active reverse voltage protection
  • Built-in soft start
  • UL 62368 recognition
  • SOT457 (TSOP6) and SOT8044-1 (HWSON6) package option
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C2a exceeds 500 V
    • IEC 61000-4-2 contact discharge 8000 V
    • IEC 61000-4-2 air-gap discharge 15000 V
  • Specified from -40°C to +125°C
Applications
  • Laptops, notebooks, and PCs
  • USB ports/hubs, docking stations, and desktops
  • Set-top boxes
  • HDTVs
  • VoIP phones
  • Printers
  • Optical socket protection
  • Current limiting circuits
  • Mobile phones
  • Wearables

NPS40 Load Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POWER MANAGEMENT ICSNPS4053GHZPOWER MANAGEMENT ICS153 - Immediate$0.39View Details
NPS4053GV/SOT457/SC-74NPS4053GVHNPS4053GV/SOT457/SC-740 - Immediate$0.37View Details
NPS4053GV-Q100/SOT457/SC-74NPS4053GV-Q100HNPS4053GV-Q100/SOT457/SC-740 - Immediate$0.42View Details
POWER MANAGEMENT ICSNPS4053GH-Q100ZPOWER MANAGEMENT ICS2079 - Immediate$0.47View Details
Published: 2024-05-15