EMC-Optimized NextPowerS3 MOSFETs
Discover the advanced features and applications of the NextPowerS3 MOSFET series from Nexperia, designed for high-efficiency power switching
Nexperia NextPowerS3 MOSFET series, including models PSMN1R7-40YLB, PSMN1R9-40YSB, PSMN2R0-40YLB, PSMN2R2-40YSB, PSMN2R5-40YLB, PSMN2R8-40YSB, PSMN3R2-40YLB, and PSMN3R5-40YSB, represents a significant advancement in power MOSFET technology. These N-channel MOSFETs are optimized for high-performance power switching applications, offering low on-state resistance, high current handling, and excellent thermal performance. Utilizing their advanced TrenchMOS and Schottky-Plus technologies, these MOSFETs deliver superior efficiency and reliability. They are designed to meet the demands of modern power electronics, providing robust solutions for a wide range of applications, from industrial automation to automotive systems. This series is characterized by its low gate charge, fast switching speeds, and enhanced electromagnetic compatibility (EMC) performance, making it ideal for applications requiring high efficiency and low electromagnetic interference.
- Optimized for improved EMC performance
- High continuous ID max rating
- Avalanche rated, 100% tested
- Strong SOA (linear-mode) rating
- Superfast switching with soft body-diode recovery
- Low Qrr, QG, and QGD for high system efficiency and low EMI designs
- Schottky-Plus body-diode with low VSD, soft recovery, and low IDSS leakage
- High-reliability LFPAK (Power SO8) package, with copper clip and solder die attached, qualified to +175°C
- Low parasitic inductance and resistance
- Automation, control and instrumentation
- Autonomous systems, robotics and cobots
- DC/DC converters
- Brushless DC motor control
- Brushed motors
- Battery isolation
- Industrial load-switches and eFuses
- Inrush management, hotswap
EMC-Optimized NextPowerS3 MOSFETs
| Image | Manufacturer Part Number | Description | FET Type | Technology | Drain to Source Voltage (Vdss) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PSMN1R7-40YLBX | PSMN1R7-40YLB/SOT669/LFPAK | N-Channel | MOSFET (Metal Oxide) | 40 V | 1500 - Immediate | $1.52 | View Details |
![]() | ![]() | PSMN1R9-40YSBX | PSMN1R9-40YSB/SOT669/LFPAK | N-Channel | MOSFET (Metal Oxide) | 40 V | 1495 - Immediate | $1.53 | View Details |
![]() | ![]() | PSMN2R0-40YLBX | PSMN2R0-40YLB/SOT669/LFPAK | N-Channel | MOSFET (Metal Oxide) | 40 V | 952 - Immediate | $1.33 | View Details |
![]() | ![]() | PSMN2R2-40YSBX | PSMN2R2-40YSB/SOT669/LFPAK | N-Channel | MOSFET (Metal Oxide) | 40 V | 1485 - Immediate | $1.33 | View Details |
![]() | ![]() | PSMN2R5-40YLBX | PSMN2R5-40YLB/SOT669/LFPAK | N-Channel | MOSFET (Metal Oxide) | 40 V | 1425 - Immediate | $1.12 | View Details |
![]() | ![]() | PSMN2R8-40YSBX | PSMN2R8-40YSB/SOT669/LFPAK | N-Channel | MOSFET (Metal Oxide) | 40 V | 1442 - Immediate | $1.12 | View Details |
![]() | ![]() | PSMN3R2-40YLBX | PSMN3R2-40YLB/SOT669/LFPAK | N-Channel | MOSFET (Metal Oxide) | 40 V | 1152 - Immediate | $1.08 | View Details |
![]() | ![]() | PSMN3R5-40YSBX | PSMN3R5-40YSB/SOT669/LFPAK | N-Channel | MOSFET (Metal Oxide) | 40 V | 1435 - Immediate | $0.99 | View Details |