Automotive Diodes in SOD123 Package

Nexperia offers the AEC-Q101 qualified medium power rectifiers and switching diodes in a SOD123 package

Image of Nexperia's Automotive Power MOSFETs in LFPAK33 PackageThis most basic of silicon devices is just as vital as any other. Nexperia ensures their high-quality diodes achieve the highest standards for use in even the most demanding of applications. Nexperia is continually innovating, improving established favorites by reducing power consumption and size while boosting performance and reliability. That lets users meet the growing demands of a highly competitive marketplace.

Features Applications
  • AEC-Q101 qualified
  • SOD123 (gull wing) package
  • Gull wing design for easy soldering onto PCB
  • Body size:  2.7 mm x 1.6 mm x 1.15 mm
  • Rth[j-s]: 45 K/W
  • High speed switching 
  • Polarity protection
  • General rectification
  • Energy efficient power conversion

Automotive Diodes in SOD123 Package

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SCHOTTKY 60V 1A SOD123WPMEG6010ELRXDIODE SCHOTTKY 60V 1A SOD123W0 - Immediate$0.30View Details
DIODE STANDARD 100V 215MA SOD123BAS16GWXDIODE STANDARD 100V 215MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE STANDARD 100V 215MA SOD123BAS16GWJDIODE STANDARD 100V 215MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE STANDARD 75V 215MA SOD123BAS116GWXDIODE STANDARD 75V 215MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE STANDARD 75V 215MA SOD123BAS116GWJDIODE STANDARD 75V 215MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE STANDARD 200V 225MA SOD123BAS21GWXDIODE STANDARD 200V 225MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE STANDARD 200V 225MA SOD123BAS21GWJDIODE STANDARD 200V 225MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE SCHOTTKY 100V 250MA SOD123BAT46GWXDIODE SCHOTTKY 100V 250MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE SCHOTTKY 100V 250MA SOD123BAT46GWJDIODE SCHOTTKY 100V 250MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE SCHOTTKY 30V 200MA SOD123BAT54GWXDIODE SCHOTTKY 30V 200MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE SCHOTTKY 30V 200MA SOD123BAT54GWJDIODE SCHOTTKY 30V 200MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE SCHOTTKY 20V 500MA SOD123PMEG2005EGWXDIODE SCHOTTKY 20V 500MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE SCHOTTKY 20V 500MA SOD123PMEG2005EGWJDIODE SCHOTTKY 20V 500MA SOD12312830 - Immediate$0.28View Details
DIODE SCHOTTKY 30V 2A SOD123PMEG3020EGWXDIODE SCHOTTKY 30V 2A SOD123192 - Immediate$0.40View Details
DIODE SCHOTTKY 30V 2A SOD123PMEG3020EGWJDIODE SCHOTTKY 30V 2A SOD123676 - Immediate$0.39View Details
DIODE SCHOTTKY 40V 500MA SOD123PMEG4005EGWXDIODE SCHOTTKY 40V 500MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE SCHOTTKY 40V 500MA SOD123PMEG4005EGWJDIODE SCHOTTKY 40V 500MA SOD1230 - ImmediateSee Page for PricingView Details
DIODE SCHOTTKY 40V 1A SOD123PMEG4010EGWXDIODE SCHOTTKY 40V 1A SOD1230 - ImmediateSee Page for PricingView Details
DIODE SCHOTTKY 40V 1A SOD123PMEG4010EGWJDIODE SCHOTTKY 40V 1A SOD1230 - ImmediateSee Page for PricingView Details
DIODE SCHOTTKY 40V 1A SOD123PMEG4010CEGWXDIODE SCHOTTKY 40V 1A SOD1230 - ImmediateSee Page for PricingView Details
Published: 2017-08-15