74AUP Series Logic Gates

Nexperia’s advanced ultra-low power (AUP) logic family provides ultra-low power in a small footprint

Image of Nexperia’s 74AUP Series Logic GatesNexperia’s 74AUP family is designed for logic-level translation applications with input switching levels that accept 1.8 V low-voltage CMOS signals while operating from either a single 2.5 V or 3.3 V supply voltage. The wide supply voltage range ensures normal operation as battery voltage drops from 3.6 V to 2.3 V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt trigger inputs make the circuit tolerant to slower input rise and fall times across the entire VCC range.

Features
  • Wide supply voltage ranges from 2.3 V to 3.6 V
  • High noise immunity
  • ESD protection
    • HBM JESD22-A114F Class 3 A exceeds 5,000 V
    • CDM JESD22-C101E exceeds 1,000 V
  • Low static power consumption; ICC = 1.5 µA (max)
  • Specified from -40°C to +85°C and -40°C to +125°C
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Multiple package options
Applications
  • Mobile phones
  • PDAs
  • Digital cameras
  • Media players
  • Portable medical devices
  • Other handheld, power-sensitive applications

74AUP Series Logic Gates

ImageManufacturer Part NumberDescriptionNumber of InputsAvailable QuantityPriceView Details
IC GATE NOR 1CH 2-INP 5X2SON74AUP1T02GXHIC GATE NOR 1CH 2-INP 5X2SON28093 - Immediate$0.24View Details
IC GATE AND 1CH 2-INP 5X2SON74AUP1T08GXHIC GATE AND 1CH 2-INP 5X2SON29552 - Immediate$0.24View Details
IC INVERT SCHMITT 1CH 1IN 5X2SON74AUP1T14GXHIC INVERT SCHMITT 1CH 1IN 5X2SON10 - Immediate
10000 - Marketplace
$0.24View Details
IC GATE OR SCHMIT 1CH 2IN 5X2SON74AUP1T32GXHIC GATE OR SCHMIT 1CH 2IN 5X2SON20 - Immediate
401 - Marketplace
$0.24View Details
IC GATE XOR 1CH 2-INP 5X2SON74AUP1T86GXHIC GATE XOR 1CH 2-INP 5X2SON20 - Immediate
124266 - Marketplace
$0.24View Details
Published: 2018-07-13