Dim-to-Warm Modules
New Energy's dim-to-warm module is compatible with standard dimmers and single-channel drivers
New Energy's linear dim-to-warm modules simplify system design and ensure color and tone consistency between linear and spot luminaires. Each module has an onboard IC that enables control from a single-channel LED driver and a standard dimmer switch. Using the same LEDs and IC as the Luminus CDM modules used in spot applications ensures that the quality and tone of the light will be consistent across a space that is illuminated with both linear and spot luminaires and that the dim-to-warm performance will be identical to observers. The initial linear modules have industry-standard Zhaga footprints and are available in 560 mm (22 in) length. All modules offer 90+ CRI and dim from 3000 K to 1800 K.
- 560 mm x 22 mm (22 in) medium flux density
- Dim-to-warm 3000 K to 1800 K
- Luminus precision dim-to-warm IC technology
- Wide operating range: 350 mA to 900 mA
- 90+ CRI across the full dim range
- Single-channel driver and standard dimmer switch
- Office lighting
- Hospitality
- Residential
- Retail shops
- Restaurants
Dim-to-Warm Modules
| Image | Manufacturer Part Number | Description | Wavelength | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DSB1-66G02-3018-90-01 | LED MOD DSB1 WHT LNR STRP 2400K | - | 0 - Immediate | $31.05 | View Details |
![]() | ![]() | CSB1-72G02-6527-90-00 | LED MOD CSB1 WHT LNR STRP 6500K | - | 2 - Immediate | $31.05 | View Details |