System on Modules (SOM)

Modules offer diverse functionality, used either as the main processor or as a secondary network co-processor

Image of NetBurner's Ethernet Core Modules NetBurner core modules allow you to quickly and easily create an embedded product, create a network-enabled product, or add network connectivity to an existing product. These modules offer diverse functionality, used either as the main processor or as a secondary network co-processor. NetBurner Core Modules fit onto an end product's circuit board as a daughter card. The processor I/O is available through a standard header or mini PCI Express connector.

Several modules are footprint and API compatible, enabling migration with minimal impact on the mother board hardware design. The ColdFire processor I/O is routed directly from the processor to the module I/O pins. This makes the Freescale Semiconductor ColdFire User's Manual a complete reference to internal peripheral and I/O configuration registers. The high performance of the core processor, external bus, and serial interfaces lends itself to being the core processor of an entire product. Adding peripherals is as simple as adding them to the bus and configuring the chip select to address the new peripheral. The serial ports offer high bandwidth and a rich feature set. The serial ports have partially full and partially empty interrupt capability. This allows the processor to service the ports with no interruption in data flow.

The NetBurner Core Module solution you need depends on your particular application requirements. The first step is to choose a product based on form and function. Below you will find descriptions of the solutions NetBurner offers that help to compare the functionality of different NetBurner products.

Selection Table
Image of NetBurner's Ethernet Core Modules Selection Table
Click to Enlarge

SOMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC MOD CORTEX-M7 300MHZ 8MBMODM7AE70-100IRIC MOD CORTEX-M7 300MHZ 8MB70 - Immediate$86.54View Details
IC MOD COLDFIRE 250MHZ 64MBMOD54415-100IRIC MOD COLDFIRE 250MHZ 64MB483 - Immediate$93.26View Details
IC MOD CORTEX-M7 300MHZ 8MBMODM7AE70-200IRIC MOD CORTEX-M7 300MHZ 8MB136 - Immediate$86.54View Details
I.MXRT1061 DUAL ETHERNET SYSTEMSOMRT1061-200IRI.MXRT1061 DUAL ETHERNET SYSTEM90 - Immediate$50.98View Details
I.MXRT1061 DUAL ETHERNET SYSTEMCAR-SOMRT1061-200IRI.MXRT1061 DUAL ETHERNET SYSTEM94 - Immediate$81.02View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MODM7AE70NNDK-MODM7AE70LC-KITEVAL BOARD FOR MODM7AE708 - Immediate$102.34View Details
EVAL BOARD FOR MOD5441XNNDK-MOD54415LC-KITEVAL BOARD FOR MOD5441X1 - Immediate$117.75View Details
EVAL BOARD FOR NANO54415NNDK-NANO54415-KITEVAL BOARD FOR NANO544150 - Immediate$117.75View Details
EVAL BOARD FOR MOD5441XNNDK-MOD54417LC-KITEVAL BOARD FOR MOD5441X0 - Immediate$133.11View Details
I.MXRT1061 DUAL ETHERNET SYSTEMNNDK-SOMRT1061-KITI.MXRT1061 DUAL ETHERNET SYSTEM8 - Immediate$111.05View Details
Updated: 2025-04-17
Published: 2013-01-24