MYMGK Series DC-DC Converters

Murata's MYMGK series of miniature, surface-mount, DC-DC converters are available in two output voltage range options

Image of Murata Power Solutions' MYMGK1R820 SeriesMurata's MYMGK series of miniature, non-isolated “mono block” type, surface-mount, point-of-load (PoL) DC-DC converters are available in two models: a 6 Amp version and a 20 Amp version. Each version is available with two output voltage range options. Typical applications for these converters include powering FPGAs and CPUs used in data, telecommunications, and networking communications equipment, and in equipment using distributed bus architecture.

Measuring just 9.0 mm x 7.5 mm x 5.0 mm, the 6 Amp MYMGK1R806FRSR has a programmable output voltage in the range 0.7 VDC to 1.8 VDC from a +5 VDC input. The MYMGK00506ERSR can also deliver up to 6 Amp output in the range 0.7 VDC to 5.0 VDC from a +12 VDC nominal input.

The 20 Amp models measure 10.5 mm x 9.0 mm x 5.6 mm and include the MYMGK1R820FRSR, operating from a +5 VDC nominal input, and the MYMGK1R820ERSR, operating from a +12 VDC nominal. The output voltage can be programmed in the range 0.7 VDC to 1.8 VDC.

Across the range, control signals include remote on/off and a power good indicator. Safety and protection features include under voltage lock-out (UVLO), output short circuit, and output over-current.

The use of increasingly compute intensive devices such as programmable logic, FPGAs, and CPU is demanding highly reliable power supplies that can quickly respond to load variations, good transient response, and a low core voltage, high current supply. The mono block type MYMGK series delivers fast transient response with a minimum of external output capacitors; this contributes to significantly shrinking the customer’s board size.

These highly efficient, ultra-compact converters, typically between 87.8% to 95% model and load dependent, meet the industrial and telecom requirements for size, efficiency, and power density, especially in the MYMGK series’ high temperature operating case with its excellent thermal derating performance.

MYMGK***06 Series Features
  • Settable output voltage range
    • MYMGK1R806FRSR: 0.7 VDC to 1.8 VDC
    • MYMGK00506ERSR: 0.7 VDC to 5.0 VDC
  • Up to 6 Amps of output current
  • Quick response to load change
  • Ultra-small surface-mount package: 9.0 mm x 7.5 mm x 5.0 mm
  • High efficiency
    • MYMGK1R806FRSR: 90% at VO = 1.8 VDC
    • MYMGK00506ERSR: 95% at V= 5.0 VDC
  • Outstanding thermal derating performance
  • Over-current protection
  • On/off control (positive logic)
  • Power good signal
  • RoHS-6 hazardous substance compliance
MYMGK***20 Series Features
  • Programmable output voltage from 0.7 VDC to1.8 VDC
  • Up to 20 Amps of output current
  • Quick response to load change
  • Ultra-small surface-mount package: 10.5 mm x 9.0 mm x 5.6 mm
  • High efficiency of 89.2% (*FRSR), 87.8% (*ERSR)
  • Outstanding thermal derating performance
  • Over-current protection
  • On/off control (positive logic)
  • Power good signal
  • RoHS-6 hazardous substance compliance
  • High reliability/heat shock testing

MYMGK Series

ImageManufacturer Part NumberDescriptionVoltage - Output 1Voltage - Output 2Voltage - Output 3Available QuantityPriceView Details
DC DC CONVERTER 0.7-1.8VMYMGK1R806FRSRDC DC CONVERTER 0.7-1.8V0.7 ~ 1.8V--0 - Immediate$3.73View Details
DC DC CONVERTER 0.7-1.8VMYMGK1R820FRSRDC DC CONVERTER 0.7-1.8V0.7 ~ 1.8V--804 - Immediate$5.85View Details
DC DC CONVERTER 0.7-5VMYMGK00506ERSRDC DC CONVERTER 0.7-5V0.7 ~ 5V--20659 - Immediate$3.70View Details
DC DC CONVERTER 0.7-1.8VMYMGK1R820ERSRDC DC CONVERTER 0.7-1.8V0.7 ~ 1.8V--1313 - Immediate$5.85View Details
EVAL BOARD FOR MYMGK1R806FRSRMYMGK1R806FRSR-EVMEVAL BOARD FOR MYMGK1R806FRSR6A4.5V ~ 5.5V-0 - Immediate$57.06View Details
EVAL BOARD FOR MYMGK1R820FRSRMYMGK1R820FRSR-EVMEVAL BOARD FOR MYMGK1R820FRSR20A4.5V ~ 5.5V-2 - Immediate$48.16View Details
EVAL BOARD FOR MYMGK00506ERSRMYMGK00506ERSR-EVMEVAL BOARD FOR MYMGK00506ERSR6A8V ~ 14V-2 - Immediate$48.16View Details
EVAL BOARD FOR MYMGK1R820ERSRMYMGK1R820ERSR-EVMEVAL BOARD FOR MYMGK1R820ERSR20A8V ~ 14V-2 - Immediate$48.16View Details
Published: 2016-12-29