MPS0117 Series DC/DC Converters
Murata Power Solutions’ 200 W, 12 V output, isolated converters are available in a sixteenth-brick package
Murata Power Solutions’ MPS0117 series DC/DC converters feature a VIN range of 36 VDC to 75 VDC, a VOUT of 12 V, and offer up to 94.5% percent efficiency. They are primarily designed for distributed power architectures and intermediate bus converter applications in telecom and datacom equipment, including wireless infrastructure.
Additional features include output voltage trim, overcurrent, overvoltage, overtemperature protection, pre-bias start-up fault protection, and models with or without a baseplate.
- Efficiency: 94.5% at 48 VIN, 50% load, +25°C
- Wide input range: 36 V to 75 V
- Output voltage: 12 V (trimmable -20% to +10%)
- Output power: 204 W with baseplate (180 W without baseplate)
- Sixteenth-brick package: 33.02 mm x 22.86 mm x 12.7 mm with baseplate
- Operating temperature range: -40°C to +85°C
- Safety approval: UL 62368-1 3rd edition (2,250 VDC input/output isolation)
- Telco network switches
- Networking equipment, including PoE applications
- Metro routers
- Optical networking
- Repeaters
- 5G/wireless base stations
- Industrial radios (robotics, transportation, digital signage, and communications)
- Public safety wireless equipment
- Test and measurement equipment
MPS0117 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPS0117V2NBC | DC DC CONV 36-75VIN 12V 17A 204W | 302 - Immediate | $53.29 | View Details |
![]() | ![]() | MPS0117V2NC | DC DC CONV 36-75VIN 12V 17A 180W | 0 - Immediate | $45.82 | View Details |