MPQ860 Non-Isolated DC/DC Converters

Murata Power Solutions DC/DC converters are engineered for reliability in demanding datacom applications

Image of Murata Power Solutions MPQ860 Non-Isolated DC/DC ConverterThe Murata Power Solutions MPQ860-12V72-L48NBMC series has an 860 W DC/DC converter designed for high-performance applications in server, storage, and network environments. With a wide-input voltage range of 40 V to 60 V and a regulated output of 12 V at 71 A, this non-isolated power solution achieves peak efficiencies of up to 98%, ensuring minimal energy loss.

Its PMBus® digital communication capability allows for seamless system integration, enabling real-time monitoring and control. Robust hardware fault protection features guard against overvoltage, overloads, and overheating, while active current sharing facilitates parallel operation for enhanced power delivery and redundancy. Compactly housed in an industry-standard quarter-brick package, the MPQ860 is engineered for reliability in demanding datacom applications, making it a go-to choice for efficient power conversion without compromise.

Features
  • Input range of 40 V to 60 V: (54 V nominal)
  • Regulated 12 V output
  • Continuous output of 12 V @ 71 A
  • Peak efficiency of 98%
  • Industry-standard ¼ brick package with baseplate for cooling optimization
  • 3+ units can be operated in parallel
 
  • Overcurrent and overvoltage protection
  • PMBus 1.2 Interface
  • Black box stored data
  • Power-good signal
  • Remote on/off control
  • RoHS compliant
Applications
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Battery backup systems
  • Industrial, e.g., robotics, transportation, digital signage, communications
 
  • Green energy systems
  • Networking equipment including POE applications
  • Fan tray assembles
  • Applications requiring a regulated 12 V at 300 W source

MPQ860 Non-Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsVoltage - Input (Min)Available QuantityPriceView Details
DC-DC 860W 40-60/12V 1/4 BRICKMPQ860-12V72-L48NBMCDC-DC 860W 40-60/12V 1/4 BRICKNon-Isolated PoL Module140V14 - Immediate$70.15View Details
Published: 2025-02-25