MPQ600 Series DC/DC Converter
Murata Power Solutions’ 600 W, 28 V output, isolated converter is available in a quarter-brick package
Murata Power Solutions’ MPQ600 series DC/DC converter features a VIN range of 36 VDC to 75 VDC, a VOUT range of 14 V to 35 V, and offers 96.5 percent efficiency. It was developed specifically for radio frequency power amplifier (RFPA) systems.
Additional features include remote on/off control, remote sense and trim functions, input undervoltage, overcurrent, overtemperature, short circuit protection, and a PMBus™ interface that can be used to monitor input and output voltages, output current, and device temperature.
- Efficiency: 96.5% at 48 VIN, full load, +25°C
- Wide input range: 36 V to 75 V
- Output voltage: 28 V (trimmable from 14 V to 35 V)
- Quarter-brick package: 58.42 mm x 36.83 mm x 14.40 mm
- Output power: 600 W
- Operating temperature range: -40°C to +85°C
- Safety approval: UL 62368-1 3rd Edition (2,250 VDC input/output Isolation)
- 5G base stations
- Industrial
- Robotics
- Transportation
- Digital signage
- Communications
- Test and measurement equipment
- Wireless repeaters
- Distributed antenna systems
- Infrastructure point-to-point radios
- Networking equipment
- Public safety wireless equipment
MPQ600 Series DC/DC Converter
| Image | Manufacturer Part Number | Description | Type | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MPQ600-28V21-D48NBMC | DC-DC 600W 36-75/28V 1/4 BRICK | Isolated Module | 36V | 347 - Immediate | $75.85 | View Details |
![]() | ![]() | MPQ600-28V21-D48NBC | DC-DC 600W 36-75/28V 1/4 BRICK | Isolated Module | 36V | 175 - Immediate | $75.10 | View Details |