MGJ1 Series Through-Hole DC/DC Converters

Murata Power Solutions' 1 W bipolar output DC/DC converters come in a through-hole package

Image of Murata's MGJ1 Series Thru-Hole DC/DC Converters Murata Power Solutions' MGJ1 series through-hole DC/DC converters address high-voltage gate driver applications. Fourteen models have a 1 W power rating and are supplied in an industry standard SIP7 through-hole package.

Available in 5 V, 12 V, 15 V, and 24 V voltage rails, they feature +6 V/-3 V, +15 V/-3 V, +15 V/-5 V, +15 V/-9 V, +18 V/-2.5 V, and +20 V/-5 V bipolar outputs. They are intended to power IGBT, GaN, and SiC-based MOSFET high-voltage gate drivers used in industrial, renewable energy, and mobility applications.

Features
  • Common-mode transient immunity (CMTI) that exceeds 200 kV/µs
  • Continuous barrier withstand voltage up to 2.4 kV plus 6 mm creepage and clearance separation distances
  • Extended operational temperature range of -40°C to +105°C
  • Built-in short-circuit protection mechanisms
  • Certified UL62368 compliant for 300 VRMS reinforced insulation
  • ANSI/AAMI ES60601-1 certification is currently pending
Applications
  • Wind - grid and generator side
  • Motor drives/motion control
  • PV inverters
  • UPS
  • Power grid battery storage converters
  • Solid state switching breakers
  • EVs/HEVs
  • Medical equipment: imaging (X-rays, CTs, and MRIs), ultrasounds, defibrillators
  • Industrial equipment
  • High-power AC/DC PSUs
  • Arc welding equipment
  • CNC machines (milling, drilling, and others)
  • Robotics

MGJ1 Series Through-Hole DC/DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Available QuantityPriceView Details
DC-DC 1W TH 12-6/3V 5.2KV SIP GAMGJ1D120603SCDC-DC 1W TH 12-6/3V 5.2KV SIP GA10.8V0 - Immediate$3.87View Details
DC-DC 1W  TH 12-15/3V 5.2KV SIPMGJ1D121503SCDC-DC 1W TH 12-15/3V 5.2KV SIP10.8V0 - Immediate$3.87View Details
DC-DC 1W  TH 15-20/5V 5.2KV SIPMGJ1D152005SCDC-DC 1W TH 15-20/5V 5.2KV SIP13.5V57 - Immediate$3.87View Details
DC-DC 1W  TH 15-15/9V 5.2KV SIPMGJ1D151509SCDC-DC 1W TH 15-15/9V 5.2KV SIP13.5V10 - Immediate$3.87View Details
DC-DC 1W  TH 12-20/5V 5.2KV SIPMGJ1D122005SCDC-DC 1W TH 12-20/5V 5.2KV SIP10.8V0 - Immediate$3.87View Details
DC/DC 1W TH 5-20/5V 5.2KV SIPMGJ1D052005SCDC/DC 1W TH 5-20/5V 5.2KV SIP4.5V0 - Immediate$3.87View Details
DC-DC 1W  TH 12-18/2V 5.2KV SIPMGJ1D121802SCDC-DC 1W TH 12-18/2V 5.2KV SIP10.8V0 - Immediate$3.87View Details
DC-DC 1W  TH 12-15/5V 5.2KV SIPMGJ1D121505SCDC-DC 1W TH 12-15/5V 5.2KV SIP10.8V0 - Immediate$3.87View Details
DC-DC 1W  TH 24-15/3V 5.2KV SIPMGJ1D241503SCDC-DC 1W TH 24-15/3V 5.2KV SIP21.6V0 - Immediate$4.26View Details
DC-DC 1W  TH 24-18/2V 5.2KV SIPMGJ1D241802SCDC-DC 1W TH 24-18/2V 5.2KV SIP21.6V0 - Immediate$4.26View Details
DC-DC 1W  TH 24-15/9V 5.2KV SIPMGJ1D241509SCDC-DC 1W TH 24-15/9V 5.2KV SIP21.6V43 - Immediate$4.26View Details
DC-DC 1W  TH 24-15/5V 5.2KV SIPMGJ1D241505SCDC-DC 1W TH 24-15/5V 5.2KV SIP21.6V0 - Immediate$4.26View Details
DC-DC 1W  TH 24-20/5V 5.2KV SIPMGJ1D242005SCDC-DC 1W TH 24-20/5V 5.2KV SIP21.6V0 - Immediate$4.26View Details
DC-DC 1W TH 5-6/3V 5.2KV SIP GANMGJ1D050603SCDC-DC 1W TH 5-6/3V 5.2KV SIP GAN4.5V0 - Immediate$3.87View Details
Published: 2023-11-01