DMR35-ACA/mA Series AC Panel Meters
Murata’s AC-measuring panel meters feature a highly visible 3½ digit LED display with adjustable intensity
Murata’s DMR35-ACA/mA series panel meters measure alternating current (AC) from 100 mA to 10 A, display up to 3½ digits of resolution, and feature a 21-segment bar graph for rapidly tracking inputs. Internal precision shunt resistors simplify set-up and provide increased accuracy compared with solutions relying on external shunt resistors. Basic safety isolation between the measurement and power inputs is provided.
Rear accessible DIP switches are provided to set measurement mode, input range, and display brightness. These meters are capable of displaying in true RMS mode for compatibility with modern digital multimeters and average reading mode for compatibility with legacy analog meters.
- Full-scale measurement of AC
- Highly visible 3½ digit LED display with adjustable intensity
- Measurement accuracy within 1% of reading + 4 counts
- Selectable true RMS or average reading modes
- Precision internal shunt resistor
- Low burden voltage (<100 mV)
- Low power consumption, typically 15 mA at 120 VAC
- Switch configurable settings simplify adaption for use in a wide range of applications
- Rugged polycarbonate housing
- Mechanical drop-in replacement for common analog movement meters
- Operates from an external 100 VAC to 264 VAC power supply
- Two-year warranty
- RoHS compliant
- Designed to be a drop-in replacement of most 2½” form factor analog meters
- Laboratory instrumentation
- Factory automation
- Other applications requiring precise AC monitoring
DMR35-ACA/mA Series AC Panel Meters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMR35-ACMA1-AC1-R | AMMETER 0-500MA LCD PANEL MOUNT | 13 - Immediate | $91.08 | View Details |
![]() | ![]() | DMR35-ACA2-AC1-R | AMMETER 0-10A LCD PANEL MOUNT | 0 - Immediate | $70.29 | View Details |
![]() | ![]() | DMR35-ACA1-AC1-R | AMMETER 0-3A LCD PANEL MOUNT | 5 - Immediate | $91.08 | View Details |