CR Family of Low-Power DC-DC Converters

Murata Power Solutions offers the CR family of unregulated, UL60950-recognized DC-DC converters in SIP, DIP, or SMD packages

Image of Murata Power Solutions' CR Family of Low Power DC-DC ConvertersMurata Power’s proven ability to blend circuit topologies and high-performance components in rugged packages has led to a family of low-power DC-DC converters. Featuring the cost effective CRE1, CRE2, CRR1, CRV1, and CRV2 family of industrial temperature range DC-DC converters, Murata Power can offer a comprehensive range of input and output voltage combinations in popular packages. The varied options in foot print and packaging provide solutions for a wide range of low power applications making the CR family DC-DC converters ideal for on-board distributed power systems requirements.

The CR family is available in a range of industry standard SIP, DIP, and SMD packages with guaranteed start-up from -40°C and full 1 W output at +85°C. The CR’s family galvanic isolation can provide immunity to noise transients, and can also provide step-up output voltages, for example, an input voltage of 3.3 V to an output voltage of 5 V. The galvanic isolation allows the DC-DC converters to be configured to provide an isolated negative rail in systems where only positive rails exist, thus adding to the flexibility of the CR family of DC-DC converters.

Features
  • UL60950 recognized 
  • Single and dual outputs available 
  • Industry-standard pinouts
  • Guaranteed start-up from -40°C
  • Full 1 W output at +85°C
  • 1 kVDC and 3 kVDC isolation test voltage options
  • Fully encapsulated for harsh environments 
  • Input voltages 3.3 V, 5 V, 12 V, and 24 V
  • Output voltages 5 V, 12 V, 15 V, and ±12 V
Applications
  • Industrial controls
  • Instrumentation
  • Communication interface isolation 
  • Distributed power systems
Published: 2017-06-05