782100 Series Transformers

Murata's transformers are pre-approved for pSemi push-pull drivers to save qualification time and cost

Image of Murata Power's 782100 Series Transformers Murata Power's 782100 series transformers are designed specifically for use with Peregrine (pSemi) PE22100 push-pull DC-DC converter driver ICs. The combination of driver IC and transformer allows for easy implementation of an isolated DC/DC converter rated up to 1 W, typically used for powering the secondary side of an isolated data interface such as RS232, RS485, or CAN bus.

Features
  • 3.3 V and 5 V versions
  • Isolation to 4 kVDC
  • Industry-standard pinout
  • Industrial temperature range -40°C to +85°C
Benefits
  • Pre-approved by pSemi; eliminates the need to qualify a magnetics source when using the Peregrine IC
  • Toroidal construction maximizes efficiency and reduces EMI
  • MSL1 rated: suited to J-STD-020 high-temperature reflow
  • Its low profile of 7 mm height is useful in space-restrictive applications
Applications
  • Industrial controls
  • Data acquisition
  • Instrumentation
  • Medical
  • Programmable logic controllers (PLCs)

782100 Series Transformers

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsSize / DimensionHeight - Seated (Max)Available QuantityPriceView Details
TRANSFORMER 310UH PE22100 TH782100/33VCTRANSFORMER 310UH PE22100 THPE221000.385" L x 0.360" W (9.77mm x 9.14mm)0.250" (6.35mm)0 - Immediate$2.57View Details
TRANSFORMER 260UH PE22100 TH782100/53VCTRANSFORMER 260UH PE22100 THPE221000.385" L x 0.360" W (9.77mm x 9.14mm)0.250" (6.35mm)0 - Immediate$2.57View Details
TRANSFORMER 203UH PE22100 SMD782100/35JVCTRANSFORMER 203UH PE22100 SMDPE221000.500" L x 0.354" W (12.70mm x 9.00mm)0.250" (6.35mm)0 - Immediate$2.57View Details
TRANSFORMER 335UH PE22100 SMD782100/55JVCTRANSFORMER 335UH PE22100 SMDPE221000.500" L x 0.354" W (12.70mm x 9.00mm)0.250" (6.35mm)0 - Immediate$2.57View Details
Published: 2018-08-22