SMD Baluns and Bandpass Filters
Murata RF microwave components ror 2.45 GHz applications
With the advance and trend towards increasingly smaller, lower profile mobile communications equipment, the need for downsizing of components used in these designs will continue to be necessary. To meet this growing requirement, Murata has developed chip type SMD baluns and band pass filters suitable for high frequency RF and microwave applications.
Utilizing Murata's advanced ceramic multilayer technology has enabled the development of ultra-small, low-profile, chip-type SMD baluns and band pass filters ideal for WLAN, Bluetooth, and RFID applications.
- Compact, low-profile in a package size of 1.6 mm x 0.8 mm x 0.6 mm max. (EIA 0603)
- Low insertion loss, High-Q ceramic material
- Bandwidth of 2450 MHz, ±50 MHz
- Balanced impedances of 50 ohms, 100 ohms, and 200 ohms offered
- Superior reliability, reflow solderable
- RoHS-compliant
- Compact, low-profile in a package size of 2.0 mm x 1.25 mm x 1.05 mm max. (EIA 0805)
- Absolutely no adjustment required
- Low insertion loss, high attenuation
- Bandwidth of 2450 MHz, ±50 MHz
- Superior reliability, reflow solderable
- RoHS-compliant
Band Pass Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LFB212G45SG8A127 | CER FILTER 2.45GHZ BAND PASS | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LFB212G45SG8A192 | CER FILTER 2.45GHZ BAND PASS | 20450 - Immediate | $0.19 | View Details |
![]() | ![]() | LFB182G45SG9B740 | RF FILTER BAND PASS 2.45GHZ 0603 | 1740 - Immediate | $0.16 | View Details |