TMR265X High-Frequency Response Linear Magnetic Sensor

Experience high-precision magnetic sensing with MDT's TMR265X

Image of MultiDimension Technology's TMR265X High Frequency Response Linear Magnetic SensorThe TMR265X series of high-frequency response programmable TMR linear sensors from MultiDimension Technology (MDT-Dowaytech) have a high-frequency response of up to 2 MHz. It boasts a large dynamic range of up to ±1000 Gauss, making it well-suited for current sensors, linear position sensing, and encoder applications.

Accepting supply voltages from 3 V to 5.5 V, the TMR265X features programmable sensitivity, zero offset, and programmable temperature compensation to ensure accuracy and stability across a wide range of operating conditions.

With a non-linearity of just 0.2%, the TMR265X series provides the precision and consistency necessary for performance-critical applications. Its versatility, high-frequency response, and programmable features make it a top choice for engineers and designers seeking innovative solutions for a variety of magnetic sensing applications.

Features
  • High-frequency response: DC to 2 MHz
  • Large dynamic ranges: TMR2651D ±1000 Gs, TMR2652D: ±500 Gs
  • Wide range supply voltages: 3 V to 5.5 V
  • Non-linearity: 0.2%
  • Programmable sensitivity and zero offset
  • Programmable temperature compensation
Applications
  • Current sensors
  • Linear position sensors
  • Gaussmeters
  • Encoders

TMR265X High-Frequency Response Linear Magnetic Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TMR SENSOR MAG FIELD 1MV/V/OETMR2651D-P3TMR SENSOR MAG FIELD 1MV/V/OE650 - Marketplace$1.11View Details
SEN MR ANALOG VOLTAGE 6-DFNTMR2651D-P5SEN MR ANALOG VOLTAGE 6-DFN465 - Marketplace$1.11View Details
SEN MR ANALOG VOLTAGE 6-DFNTMR2652D-P3SEN MR ANALOG VOLTAGE 6-DFN9945 - Marketplace$1.11View Details
SEN MR ANALOG VOLTAGE 6-DFNTMR2652D-P5SEN MR ANALOG VOLTAGE 6-DFN9395 - Marketplace$1.11View Details
Published: 2023-05-09