EZ Drive Brushless DC (BLDC) Motor
Multi Products' BLDC motor features an integrated driver and a 4-wire connection providing plug-and-play simplicity
Multi Products' EZ drive BLDC motor utilizes a simple onboard motor drive system with easy 4-lead power, brakes, and forward/reverse wiring for plug-and-play usability. Featuring a 42 mm frame size, neodymium magnet technology, a 6-pole stator, and a slot-less rotor design, this BLDC motor is quieter, more powerful, and lasts longer. The EZ drive is a great option for retrofitting and new design-in applications.
- Little-to-no maintenance lifespan: >20,000 hrs.
- Zero electromagnetic interference (EMI)
- Precision controllability across the speed range
- Extruded and cast aluminum housing
- Heavy-duty ball bearings
- Voltage rating: 24 VDC
- No-load speed: 4,800 RPM
- Torque rating: 10 oz.-in.
- Peak output power: 68 W
- RoHS, CE, UKCA, and China RoHS compliant
- Robotics
- Conveyor systems
- Labeling and packaging equipment
- Commercial foodservice equipment
- CNC machines
- Laboratory equipment
- Consumer electronics
- Recreational sporting goods
- Beverage dispensers
- Household appliances