Insulated Stackable 4 mm Banana Plugs
Mueller’s BU-3110410-x plugs can be plugged into any standard 4 mm banana jack that accepts shrouded banana plugs
Mueller Electric’s BU-3110410-x are fully insulated, stackable, 4 mm banana plugs intended to be used with CoolFlex45 10 AWG wiring. These banana plugs can be plugged into any standard 4 mm banana jack that accepts shrouded banana plugs. The jack end will accept any shrouded, unshrouded, or retractable 4 mm banana. The banana plug has a plastic safety tip.
- Ratings: 45 Amps, 600 Volts
- Materials:
- Banana: Nickel-plated beryllium copper
- Insulator: Polypropylene
- Size: 53 mm (2.1”) length x 19 mm (0.73”) width x 11 mm (0.45”) height
- Colors include black, red, yellow, green, blue, and white
- RoHS compliant
BU-3110410-x Insulated Stackable 4 mm Banana Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BU-3110410-0 | CONN BANANA PLUG STACK SOLDER | 795 - Immediate | $6.95 | View Details |
![]() | ![]() | BU-3110410-2 | CONN BANANA PLUG STACK SOLDER | 912 - Immediate | $6.95 | View Details |
![]() | ![]() | BU-3110410-4 | CONN BANANA PLUG STACK SOLDER | 75 - Immediate | $6.95 | View Details |
![]() | ![]() | BU-3110410-5 | CONN BANANA PLUG STACK SOLDER | 345 - Immediate | $6.95 | View Details |
![]() | ![]() | BU-3110410-6 | CONN BANANA PLUG STACK SOLDER | 187 - Immediate | $6.95 | View Details |
![]() | ![]() | BU-3110410-9 | CONN BANANA PLUG STACK SOLDER | 98 - Immediate | $6.95 | View Details |