Coolflex45 BU-2323-10 Series

Mueller offers cables with extremely-low-temperature rise under high-current conditions

Image of Mueller Electric's Coolflex45 BU-2323-10 SeriesMueller's Coolflex45 cables get their name from the extremely-low-temperature rise under high-current conditions. Testing under a continuous AC load of 45 Amps resulted in only a 30°F (17°C) temperature rise. Coolflex45 cables were also exposed to overcurrent loads of 70 Amps for fifteen seconds and resulted in a 14°F (8°C) temperature rise. (Note: all testing was performed by an independent, certified laboratory)

Features
  • Stackable, retractable banana plugs fit all standard 4 mm banana jacks
  • Clear, retractable banana sheath provides electrical protection when cable is not mounted
  • Cable is 10 AWG with a highly flexible silicone jacket
  • Ratings: 600 V, 45 Amps at 105°C
  • Length is designated in inches by the “XX” in the part number
  • Colors: Designated by “*” in the part number: -0 black, -2 red
  • RoHS compliant

Coolflex45 BU-2323-10 Cable Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TEST LEAD BANANA TO BANANA 36"BU-2323-10-36-0TEST LEAD BANANA TO BANANA 36"249 - Immediate$29.41View Details
TEST LEAD BANANA TO BANANA 36"BU-2323-10-36-2TEST LEAD BANANA TO BANANA 36"259 - Immediate$29.41View Details
TEST LEAD BANANA TO BANANA 60"BU-2323-10-60-0TEST LEAD BANANA TO BANANA 60"152 - Immediate$36.08View Details
TEST LEAD BANANA TO BANANA 60"BU-2323-10-60-2TEST LEAD BANANA TO BANANA 60"151 - Immediate$41.79View Details
TEST LEAD 10AWG 1100V BLACK 10'WI-M-10-10-0TEST LEAD 10AWG 1100V BLACK 10'211 - Immediate$31.64View Details
TEST LEAD 10AWG 1100V RED 10'WI-M-10-10-2TEST LEAD 10AWG 1100V RED 10'200 - Immediate$31.64View Details
Published: 2013-08-19