MPS Power Modules

Breakthrough Power Management Technology

MPS DC-DC power modules are ultra-efficient and easy-to-use. The modules integrate the maximum number of components, including the inductor, in a single package while still providing comprehensive flexibility for the designer to configure the device’s attributes. This accelerates the design process and helps bring products to market faster. Our modules are used by the largest OEMs worldwide for Industrial, IoT, Auto, Medical, Telecom, Robotics, and more.

Features

  • High Power Density: 100 W in 10 mm x 10 mm
  • High Efficiency up to 95% at 4 MHz Switching Frequency
  • Easily simulate and design your application circuit
  • Predesigned and optimized inductors integrated in overall package
  • Low EMI

 

Select Your Power Module Requirements

55 V 36 V to 45 V 14 V to 24 V 6 V
0.6 A MPM3506A
3x5x1.6mm
View Details
MPM3606
MPM3606A

3x5x1.6mm
View Details
MPM3805
3x2.5x0.9mm
MPM3804
2x2x0.9
View Details
1.2 A MPM3510A
MPM3515

3x5x1.6mm
View Details
MPM3606
MPM3610A

3x5x1.6mm
View Details
MPM3810
3x2.5x0.9mm
MPM3811
2x2x1.6mm
MPM38111
(Dual) 4x4x1.6mm
View Details
2 A MPM3620
MPM3620A

3x5x1.6mm
View Details
MPM3820
3x5x1.6mm
MPM3822C
2.5x3.5x1.6mm
MPM38222
(Dual) 4x4x1.6mm
View Details
3 A MPM3530
10x12x4mm
View Details
MPM3630
3x5x1.6mm
View Details
MPM3830
3x5x1.6mm
MPM3833C
2.5x3.5x1.6mm
View Details
4 - 5 A MPM3840
3x5x1.6mm
View Details
6 - 8 A MPM3680
12x12x4mm
View Details
10 A MPM3682
12x12x4mm
View Details
15 A MPM3684
12x15x4mm
View Details
20 A MPM3686
12x15x4
View Details

 

Featured Products

Resources