Ultra-Low CR2016 Coin Cell Holder

MPD introduces its BLP2016SM-GTR ultra-low-profile CR2016 coin cell holder with top-loading battery entry

Image of MPD's Ultra-Low CR2016 Coin Cell HolderMemory Protection Devices, Inc. (MPD) introduces the BLP2016SM-GTR, an ultra-low-profile CR2016 coin cell holder. Standing just 0.122" (3.1 mm) high x 0.909" (23.09 mm) x 0.594" (15.09 mm), this ultra-compact coin cell holder minimizes both height/profile and total footprint in SMT applications. The BLP2016SM-GTR coin cell holder maximizes design flexibility with top-loading battery entry. It utilizes high-quality corrosion-resistant gold-flashed, nickel-plated phosphor-bronze pressure contacts to provide a highly reliable electrical connection with low electrical resistance. For increased reliability, this battery holder also features specially curved positive contacts that provide added pressure for greater retention to ensure that CR2016 coin cells remain firmly secured against shock and vibration.

Features
  • Ultra-low-profile design
  • Available on tape-and-reel for automated assembly
  • Excellent resistance to chemicals and heat
  • Resists shock, vibration, and drops (1 meter drop certified)
  • Superior dielectric strength (1,100 volts/mil)
  • Made from lightweight LCP plastic (withstands solder reflow temps of 260°C)
  • RoHS2, REACH, WEEE, and SVHC compliant
  • Halogen-free
Applications
  • RFID tabs
  • Key fobs
  • Handheld medical devices
  • Sensors
  • Portable communication devices

Ultra-Low CR2016 Coin Cell Holder

ImageManufacturer Part NumberDescriptionStyleBattery Cell SizeNumber of CellsAvailable QuantityPriceView Details
BATTERY HOLDER COIN 20MM SMDBLP2016SM-GTRBATTERY HOLDER COIN 20MM SMDHolder (Open)Coin, 20.0mm11986 - Immediate$1.03View Details

All MPD Battery Holders

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATTERY CONTACT SPRING AA 2 CELL4-2BATTERY CONTACT SPRING AA 2 CELL1894 - Immediate$0.23View Details
BATTERY HOLDER 1/2AA PC PIN6S-1-2AABATTERY HOLDER 1/2AA PC PIN788 - Immediate$0.93View Details
BATTERY HOLDER 2/3A PC PIN6S-2-3ABATTERY HOLDER 2/3A PC PIN5745 - Immediate$0.97View Details
BATTERY HOLDER AA PC PIN6S-AABATTERY HOLDER AA PC PIN364 - Immediate$1.33View Details
BATTERY HOLDER 1/2AA PC PIN815-0931BATTERY HOLDER 1/2AA PC PIN9531 - Immediate$1.07View Details
Published: 2015-10-30