Type-F RF Connectors

Molex's Type-F connectors for use in a variety of RF applications including CATV and other 75 Ohm systems

Image of Molex's Type F RF Connectors Molex's threaded coupling Type-F 75 Ω connectors are classified as subminiature connectors. The threaded coupling nut ensures the connector will not decouple in vibration-intensive applications. Type-F connectors are used in a variety of RF applications including CATV and other 75 Ω systems. Designs above 2 GHz are also available. The DC to 4 GHz Type-F connector is ideal for wireless and GPS applications.

Features
  • Voltage
    • 500 VRMS at sea level
    • 333 VRMS at 70,000 feet
  • Temperature
    • Standard: -40°C to +85°C
    • High performance: -40°C to +165°C
  • Frequency rating
    • Standard: DC to 2 GHz
    • High performance: DC to 4 GHz
  • Nominal impedance
    • 75 Ohms
Applications
  • Consumer
  • Data/communications
    • CATV networks
  • Satellite boxes/set-top boxes
  • Telecommunications
    • CATV

Type-F RF Connectors

ImageManufacturer Part NumberDescriptionContact TerminationShield TerminationImpedanceAvailable QuantityPriceView Details
CONN F RCPT R/A 75 OHM PCB0733300030CONN F RCPT R/A 75 OHM PCBSolderSolder75 Ohms9116 - Immediate$2.21View Details
CONN F RCPT STR 75 OHM SOLDER0731000079CONN F RCPT STR 75 OHM SOLDERSolderSolder75 Ohms0 - Immediate$2.56View Details
CONN F PLUG STR PCB0733300280CONN F PLUG STR PCBSolderSolder-0 - ImmediateSee Page for PricingView Details
CONN F PLUG R/A 75 OHM SOLDER0733560190CONN F PLUG R/A 75 OHM SOLDERSolderCrimp75 Ohms0 - ImmediateSee Page for PricingView Details
F TYPE S/T RG59 CABLE 75 OHM0734120260F TYPE S/T RG59 CABLE 75 OHMCrimpCrimp75 Ohms0 - ImmediateSee Page for PricingView Details
CONN F JACK STR 75 OHM SOLDER0733560180CONN F JACK STR 75 OHM SOLDERSolderCrimp75 Ohms0 - ImmediateSee Page for PricingView Details
CONN F PLUG STR 75 OHM SOLDER0733560210CONN F PLUG STR 75 OHM SOLDERSolderCrimp75 Ohms0 - ImmediateSee Page for PricingView Details
CONN F JACK R/A 75 OHM PCB0733560400CONN F JACK R/A 75 OHM PCBSolderSolder75 Ohms0 - ImmediateSee Page for PricingView Details
CONN F JACK R/A 75 OHM PCB0733300180CONN F JACK R/A 75 OHM PCBSolderSolder75 Ohms0 - Immediate$5.71View Details
CONN F PLUG R/A 75 OHM SOLDER0733560230CONN F PLUG R/A 75 OHM SOLDERSolderCrimp75 Ohms0 - ImmediateSee Page for PricingView Details
Published: 2020-01-21