RFID Tags

Molex’s RFID tags are IP-rated to meet industry-standard protection from water and dust ingress for use in harsh environments

Image of Molex's RFID Tags Molex’s asset tracking solutions offer RFID tags in a variety of frequencies and designs to enable cost-effective, versatile, efficient, and accurate monitoring of valuable inventory and assets. The offering includes an IP-rated product that meets industry-standard protection from water and dust ingress for use in harsh environments. Multiple form factors are also available from 53.00 mm x 44.00 mm to 83.00 mm x 25.00 mm, and 3.00 mm to 12.50 mm in thickness, enabling a broad spectrum of design applications. With a frequency range of 860 MHz to 960 MHz, designers are able to cover a wide range of applications globally.

Markets and Applications
  • Healthcare
    • Inventory control
    • Equipment and personnel tracking
    • Out-of-bed detection and fall detection
    • Ensures patients receive the correct medications and medical devices
    • Prevents the distribution of counterfeit drugs and medical devices
    • Patient monitoring
Applications
  • Industrial
    • Asset and inventory tracking
    • Logistics
    • Real-time location (RTL) systems
    • Supply chain visibility
Applications
  • Automotive
    • Device and rental unit tracking
    • Vehicles with equipment tracking

RFID Tags

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BUTTON TAG - D14.50135090001BUTTON TAG - D14.591 - Immediate
250 - Factory Stock
$3.62View Details
BUTTON TAG - D220135110001BUTTON TAG - D2298 - Immediate
250 - Factory Stock
$4.05View Details
OVERMOLDED METAL TAG - D100135120001OVERMOLDED METAL TAG - D1070 - Immediate$4.05View Details
OVERMOLDED METAL STICK TAG - D220135130001OVERMOLDED METAL STICK TAG - D22138 - Immediate$4.80View Details
OVERMOLDED METAL STICK TAG - D300135140001OVERMOLDED METAL STICK TAG - D3086 - Immediate$4.27View Details
ON-METAL STICK TAG - D340135150001ON-METAL STICK TAG - D3472 - Immediate
250 - Factory Stock
$5.26View Details
OVERMOLDED METAL TAG - 53X440135160001OVERMOLDED METAL TAG - 53X4471 - Immediate$5.53View Details
RFID LABEL FOR METAL SURFACES -0135210001RFID LABEL FOR METAL SURFACES -0 - Immediate$3.25View Details
DUAL FREQUENCY LABEL FOR NON-MET0135220001DUAL FREQUENCY LABEL FOR NON-MET119 - Immediate$1.59View Details
RFID FERRITE TAG FOR METAL SURFA0135230001RFID FERRITE TAG FOR METAL SURFA81 - Immediate$3.36View Details
RFID TAG FOR METAL SURFACES-11520135250001RFID TAG FOR METAL SURFACES-1152233 - Immediate$6.55View Details
CABLE TIE TAG FOR NON-METAL SURF0135260001CABLE TIE TAG FOR NON-METAL SURF81 - Immediate
250 - Factory Stock
$5.12View Details
MOLDED PCB TAG FOR NON-METAL SUR0135270001MOLDED PCB TAG FOR NON-METAL SUR8 - Immediate$2.52View Details
FLEXIBLE TAG FOR NON-METAL SURFA0135280001FLEXIBLE TAG FOR NON-METAL SURFA95 - Immediate$4.27View Details
Published: 2024-02-05