Pushbutton Pendant Products
Molex’s pushbutton pendant products feature Watertite nylon or vulcanized rubber construction
Molex's Woodhead pushbutton pendant products are ergonomically-designed handheld control boxes available in a wide range of industrial-grade pendants and enclosures that feature compact Watertite nylon or durable vulcanized rubber construction.
Watertite pendant stations are rugged enough to withstand the most hostile industrial environments, yet ergonomically designed to fit an operator's hand. Unlimited combinations allow the customization of 2-, 4-, 6-, 8-, 10-, and 12-button pendant stations. Choose from single- to 3-speed switches, E-stop switches, key switches, or indicator lights. The lightweight housing is impact-resistant and rated to NEMA 4X.
Super-Safeway pushbutton pendant stations feature vulcanized rubber construction to protect buttons from industrial elements. They support a number of applications with momentary switches for single- or 2-speed needs, while maintained switches can be purchased as an accessory or replacement part. Single-speed uses are extended with the emergency stop option, and the switches can be wired as an electrical interlock. All Super-Safeway pushbutton pendants include a legend-plate package, compression-type cord grips, wire retainer at the screw terminals, and a metal bracket for the messenger cord. Wire-mesh grips for added strain relief are ordered separately.
Weather-resistant pushbutton covers transform the user's F.S./F.D. box into a pendant station. Constructed of vulcanized rubber, the cover includes integral pushbuttons that can be wired normally-open or normally-closed. Flat green and rounded red button inserts aid in proper operation. Switches are single- or 2-speed momentary-contact type and the single-speed switches can be wired with electrical interlock.
Features
- Ergonomic design
- Vulcanized rubber construction
- Woodhead enabling switches for demanding conditions where reliable on/off actuation is essential
- Suitable for a wide range of applications
- Automated assembly equipment
- Automatic doors
- Automation controllers
- Automation equipment
- Automotive plants
- Cranes
- Workstations
Push-Button Pendant Products
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1301260187 | ENCLOSURE INDUSTR DUTY 3PB 30MM | 1 - Immediate | $372.65 | View Details |
![]() | ![]() | 1300230001 | SWITCH SPST NO 2P | 0 - Immediate | $86.87 | View Details |
![]() | ![]() | 1301260199 | TESTER INDUSTRIAL DUTY 2 PUSHBUT | 1 - Immediate 35 - Factory Stock | $371.77 | View Details |
![]() | ![]() | 1301260231 | TESTER INDUST DUTY 2 BUT PENDANT | 2 - Immediate 298 - Factory Stock | $155.60 | View Details |