NextStream Connector System
Molex's connector system offers next-generation, high-speed data transmission rates of up to 64 Gbps PAM-4
The NextStream connector system from Molex offers next-generation data rates of up to 64 Gbps PAM-4 to meet the PCIe Generation 6 standard. This system meets the demands of data-intensive applications including AI, NVMe-EDSFF storage, CXL, UPI systems, and high-performance computing.
Defined by the SFF committee as standard SFF-TA-1035 for next-generation high-speed cable assemblies, the NextStream connector system can be upgraded to PCIe Generation 7 and is backward-compatible with PCIe Generations 4 and 5, as well as the SAS-4 standard. This connector system features a paddle card protection design that ensures excellent SI quality. Reliable performance is assured by material selection, contact distance, and a mechanical design that is optimized for high-volume production processes. The NextStream connector system is available in vertical, right-angle, and side-exit designs to provide design flexibility, with multiple options including 4x, 8x, 16x, vertical, and right-angle connectors.
Features
- Upgradeable high-speed performance to future-proof systems
- Fulfills system needs by supporting standardized applications and protocols including PCIe Gen 6, NVMe-EDSFF, CXL, UPI 2.0, and OCP DC-MHS, as well as customized interfaces as needed
- Optimized mating height as low as 11.90 mm for PCIe Gen 6 speeds in a miniaturized package
- Industry-first internal active re-driver channel to improve signal loss performance and system gain over long distances
- Fully shrouded cable plug housing and enhanced paddle card/gold finger protection
- Anti-slant, anti-reverse, and guiding/stopping features as well as Poka-Yoke to make installation faster and easier
- Networking
- Chassis applications
- Interposer cards
- Routers
- Just a bunch of disks (JBOD) systems
- Consumer
- Connected home systems
- Internet of Things (IoT) devices
- Servers and storage
- Cloud computing
- Hyperscale datacenters
- AI infrastructure
- Switches
- Servers
- Storage devices
- Just a bunch of memory (JBOM) systems
Resources
NextStream Connector System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2203852011 | NXS REC VT 80P CONNECTOR | 270 - Immediate | $13.44 | View Details |
![]() | ![]() | 2203854021 | NS VT CONN 16X 124PIN COMPLIANT | 580 - Immediate | $14.23 | View Details |
![]() | ![]() | 2207501001 | NEXTSTREAM 8X STR TO STR, 500MM | 0 - Immediate | $75.29 | View Details |
![]() | ![]() | 2207512011 | NEXTSTREAM 8X RAD TO RAD, 500MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2248631000 | NEXTSTREAM 8X LE TO RE G6, 300MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2248631001 | NEXTSTREAM 8X LE TO RE G6, 500MM | 0 - Immediate | $92.22 | View Details |
![]() | ![]() | 2253501002 | NEXTSTREAM 8X 74P STR TO STR 100 | 0 - Immediate | $118.28 | View Details |
![]() | ![]() | 2253511002 | NEXTSTREAM 8X 74P RA TO RA 1000M | 0 - Immediate | $119.52 | View Details |
![]() | ![]() | 2253521002 | NEXTSTREAM 8X 74P LEX TO REX 100 | 1 - Immediate | $121.58 | View Details |
![]() | ![]() | 2255571000 | NEXTSTREAM 16X STR TO STR,124P, | 0 - Immediate | $103.00 | View Details |
![]() | ![]() | 2255571001 | NXS 16X 124P STR-STR CABLE, 500M | 200 - Immediate | $107.73 | View Details |
![]() | ![]() | 2255571002 | NXS 16X 124P STR-STR CABLE, 1000 | 0 - Immediate | $119.49 | View Details |
![]() | ![]() | 3007711000 | NEXTSTREAM 16X STR TO STR | 0 - Immediate | $103.72 | View Details |
![]() | ![]() | 3007711001 | NEXTSTREAM 16X STR TO STR | 0 - Immediate | $108.45 | View Details |
![]() | ![]() | 3007711002 | NEXTSTREAM 16X STR TO STR | 0 - Immediate | $114.48 | View Details |