MOX Connector Products
Molex's MOX connector family is designed for use in harsh automotive applications
The MOX (Micro Omega Molex) connector family from Molex is unsealed and ranges from 2-circuits to 64-circuits. It is designed for use in harsh automotive applications. The 64 circuit MOX system is a 2-row, 0.635 mm (0.025") wire-to-board connection. When used with 0.64 mm MOX crimp terminals the 64-circuit system offers a proven and cost effective solution for airbag controllers, body electronics, and comfort and convenience applications.
The MOX terminal is a universal contact system in automotive electronics. MOX 0.64 mm (0.025") crimp terminals from Molex are being used by leading car manufacturers in Europe today. As a widely accepted standard and volume product, the terminals offer a competitively priced solution for both manufacturer and supplier for a wide range of electronic devices in automotive applications.
Typical features of the crimp terminal include a high-density packaging of 2.54 mm by 2.54 mm (0.100" by 0.100") centerline, a robust, reliable design, limited dimensions, and rational application tooling. A full range of application tooling is available from Molex. The MOX terminal is suitable for wire thicknesses from 18 AWG to 24 AWG. Circuits include 2, 3, 6, 8, 9, 12, 18, 20, 40, and 64.
All MOX connectors use the MicroQuadlok System (MQS) cavity are fully compatible with the standard MQS/MOX interfaces and use either the MOX female crimp terminal or the FFC crimp terminal.
Using the MOX terminal with the Molex patented 'breakable' one-piece molded, snap design, for example, the 2-by-3 MOX connector series 98298, ensures easier handling and reduces assembly time at the harness maker.
| Applications |
||
|
|
Crimpers, Applicators, Presses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0638119300 | TOOL HAND CRIMPER 20-22AWG SIDE | 0 - Immediate | $413.29 | View Details |