Mini Cool Edge (MCIO) Connectors and Cable Assemblies
Molex versatile MCIO connectors offer high-speed, flexible, PCIe-compliant configurations
The MCIO product line from Molex offers a variety of configurations, including 4x, 8x, 16x, and 20x options, providing high-speed data transfer capabilities ranging from 16 Gbps to 32 Gbps to 64 Gbps. These MCIO cable assemblies are designed to comply with PCIe standards and are available in highly flexible arrangements.
- Delivers improved flexibility in system design
- Offers extendable and customizable DS pairs for high-speed channel applications
- Prevents damage to the pins
- Supports high-speed data transmission that meets PCIe industry standards
- Offers a wide range of pinout options, including 4, 8, 16, and 20 lanes
- Provides flexibility to pair with different wire gauge options, including 29 AWG, 30 AWG, and 32 AWG
- Power for datacenters
- Storage racks
- Storage controllers
- Redundant array of independent disk (RAID) storage
- Just a bunch of disks (JBOD) storage
- Host bus adapter (HBA) services
- Enterprise storage systems
- Servers and high-performance computing
- Telecommunications
- Routers
- Servers
- Switches
- Edge computing
Mini Cool Edge (MCIO) Connectors and Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2166121210 | MCIO 16X 124P LE TO LE 210MM | 0 - Immediate | $34.13 | View Details |
![]() | ![]() | 2166111128 | MCIO 16X RAD TO RADG5 W/ PT L100 | 0 - Immediate | $49.90 | View Details |
![]() | ![]() | 2170822121 | MCIO VT 8X GEN5 AR30U1.50MM | 0 - Immediate | $1.70 | View Details |
![]() | ![]() | 2170821021 | MCIO 4X VTSTD30UM 1.5MM | 0 - Immediate | $1.73 | View Details |
![]() | 2170822221 | MCIO VT 8X GEN5 AR30U1.50MM | 0 - Immediate | $1.80 | View Details | |
![]() | ![]() | 2170823021 | MCIO VT 16X GEN530U1.50MM PEG | 0 - Immediate | $4.19 | View Details |
![]() | ![]() | 2173463021 | MCIO RA 16X GEN530U1.50MM PEG | 0 - Immediate | $6.70 | View Details |
![]() | ![]() | 2150711403 | MCIO 8X STR TO STR GEN5 TF CABLE | 0 - Immediate | $26.87 | View Details |