ISM/DSRC External Antennas

Molex's external antennas are designed to perform in extreme environments

Image of Molex ISM/DSRC External Antennas Molex's industrial, scientific, medical/dedicated short-range communications (ISM/DSRC) antennas offer high RF performance and reliability for wireless and networking applications. These off-the-shelf 5.9 GHz ISM/DSRC external antennas are available in various configurations. Some applications require antennas to be externally mounted, which necessitates antennas that are designed and manufactured to perform in a range of environments, including those with high moisture, corrosive chemicals, extreme temperatures, and high shock and vibration. The ISM/DSRC antennas are available in black or white and they offer single-band connectors in straight and folded modes with SMA-J and RP-SMA-J mounting options.

Applications
  • Connected home
    • Security and surveillance
    • Home automation
    • Home streaming
    • Entertainment
    • Smart appliances
    • Energy and utilities
  • Data center solutions
    • Wireless infrastructure
  • Internet of Things
    • Connected mobility
    • Connected homes
  • Telecommunications/networking
    • Infrastructure/networking
  • Commercial vehicles
    • Networking
    • Smart transportation

ISM/DSRC External Antennas

ImageManufacturer Part NumberDescriptionNumber of BandsFeaturesIngress ProtectionAvailable QuantityPriceView Details
ISM/DSRC ANTENNA_MIMO2140483000ISM/DSRC ANTENNA_MIMO1Cable - 3m-0 - Immediate$13.07View Details
ISM/DSRC ANTENNA_HINGED_B_M2144140001ISM/DSRC ANTENNA_HINGED_B_M1--746 - Immediate$3.00View Details
ISM/DSRC ANTENNA_HINGED_B_F2144140011ISM/DSRC ANTENNA_HINGED_B_F1--1684 - Immediate$3.52View Details
ISM/DSRC ANTENNA_HINGED_W_M2144141001ISM/DSRC ANTENNA_HINGED_W_M1--0 - Immediate$2.34View Details
ISM/DSRC ANTENNA_HINGED_W_F2144141011ISM/DSRC ANTENNA_HINGED_W_F1--0 - Immediate$2.34View Details
Published: 2020-09-28