Customize your Molex cable assemblies
Molex and DigiKey provide tools and resources that are made for design engineers to help simplify your project. Read on to find out more.
Molex Cable Creator
The Molex Cable Creator allows users to choose from many different product connector families, circuit sizes, wire gauges, UL styles, cable lengths and more. To meet the needs of unique applications, the proprietary pinout configurator provides options to select individual connections and wire color.
Popular Molex series such as PicoBlade, Micro-Fit, Mini-Fit, Milli-Grid, Pico-Clasp, Nano-Fit, Ultra-Fit, KK 254, DuraClik, Mega-Fit, CLIK-Mate and so many more Custom Cables can be created by your request. The new Custom Cable Creator is a revolutionary tool poised to dramatically help wiring harness designers develop solutions to meet their exact needs. With the amount of customization now available, customers can easily design their own pinout for the wires and greatly simplify cable routing and management.
Design your own cable harness with the Molex Custom Cable Creator and Digi-Key will provide you with a quote.
Molex RF Assembly Builder
Build the right RF cable assembly based on your exact requirements using the RF Cable Assembly Builder. Use the interactive tool to choose from a variety of connector and cable types, even specify special needs such as labeling or electrical requirements. Once submitted a concept drawing and 3D model are auto-generated and immediately forwarded.
Cable and connector options include: SMA, SMB, SSMB, MCX, MMCX, BNC, Mini BNC, FAKRA, SMP, SMPM, TNC, N, DIN 1.0-2.3, 2.2-5, DIN 7/16, F , MPRF, MCRF, MHF1 LK and MHF4L LK, 2.92mm, 2.40mm, 1.85mm, 1.0mm, 3.50mm.
Design your own Molex RF Assembly and Digi-Key will provide you with a quote.
If you have any questions feel free to email molex@digikey.com