MicroTPA Connector System

Molex offers its MicroTPA connector system for wire-to-wire and wire-to-board applications

Image of Molex's MicroTPA™ Connector SystemOffering design flexibility and secure mating and terminal retention, Molex’s MicroTPA wire-to-board and wire-to-wire system meets the needs for white goods and other rugged applications.

Manufactures of applications such as water heaters, washing machines, and dishwashers, often use "potting" techniques to seal the PCB in a gelatinous waterproofing material, which prevents short-circuiting and secures terminal retention during assembly. Various applications could benefit from an intermateable wire-to-board and wire-to-wire system. Other common interconnect requirements, especially for high-vibration and complex assembly applications, include secure mating and terminal retention.

The MicroTPA wire-to-board version includes two different height headers to meet silicone sealing or "potting" methods sometimes used on PCBs in white goods applications to protect components and circuitry from damage or water intrusion as well as shock and vibration. A PCB peg feature helps provide correct board insertion. A wire-to-wire option is also available for design flexibility. Both systems feature an inner positive lock that provides secure mating with good click feeling along with anti-tangling latch protection. An optional terminal position assurance (TPA) retainer is available and attached after mating to confirm complete terminal insertion.

Applications
  • Automotive
    • Gear boxes
    • Key locks
    • Lighting
    • Mirrors
    • Steering
  • Consumer
    • HVAC equipment
    • Refrigerators
    • Vacuum cleaners
    • Washing machines
    • Water heaters/boilers
  • Commercial vehicles
    • All-terrain vehicles (ATVs)
    • Lighting
    • Mirrors
    • Steering controls
  • Industrial
    • ATMs
    • Game machines
    • Lighting
    • Power tools
    • Vending machines

Rectangular Connectors - Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 3POS 2.00MM0512160300CONN RCPT HSG 3POS 2.00MM14458 - Immediate$0.14View Details
CONN RCPT HSG 5POS 2.00MM0512160500CONN RCPT HSG 5POS 2.00MM4452 - Immediate$0.15View Details
CONN RCPT HSG 6POS 2.00MM0512160600CONN RCPT HSG 6POS 2.00MM32643 - Immediate$0.18View Details
CONN RCPT HSG 4POS 2.00MM0512160400CONN RCPT HSG 4POS 2.00MM235078 - Immediate$0.19View Details
CONN RCPT HSG 8POS 2.00MM0512160800CONN RCPT HSG 8POS 2.00MM21125 - Immediate$0.26View Details
CONN RCPT HSG 10POS 2.00MM0512161000CONN RCPT HSG 10POS 2.00MM48761 - Immediate$0.29View Details

Rectangular Connectors - Headers, Male Pins

ImageManufacturer Part NumberDescriptionPitch - MatingNumber of PositionsAvailable QuantityPriceView Details
CONN HEADER VERT 3POS 2MM0554870319CONN HEADER VERT 3POS 2MM0.079" (2.00mm)327750 - Immediate$0.34View Details

Rectangular Connectors - Accessories

ImageManufacturer Part NumberDescriptionNumber of PositionsFor Use With/Related ProductsAvailable QuantityPriceView Details
2.0 WTB RETAINER 2CKT05121702052.0 WTB RETAINER 2CKT2-53896 - Immediate$0.07View Details
Published: 2016-02-26