HDMI Micro (Type D) Connectors

Molex's multimedia interface connectors and cable assemblies deliver high quality, high definition content

HDMI* Micro (Type D) Connectors Molex's HDMI connector and cable assemblies deliver the highest quality high-definition content by providing an uncompressed digital connection from any audio/video source to an audio and/or video monitor over a single cable. Whether interfacing a set-top box, DVD player, or A/V receiver to a HDTV, the interconnect user is assured of the highest home theater quality. The single interface of the Molex HDMI connector makes it economical and easy to use, as it combines both video and multi-channel audio into a single port connection, eliminating the cost, complexity, and confusion of the multiple cables currently used in A/V systems.

Features
  • Compact and user-friendly design
  • 5 Gbps
  • HDMI to DVI cables
  • Mounting flange
  • Triad signal layout
  • Fully shielded connector
  • Meets consumer equipment needs
  • Carries uncompressed audio and video in a single cable
  • DVI backward compatible
  • Protects solder joints and provides additional grounding
  • Low impedance mismatch
  • EMI/RFI protection
Applications
  • DVD players
  • Recorders
  • LCD and TV panels
  • Satellite boxes
  • Televisions

HDMI Micro Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCP MICRO HDMI 19POS SMD RA0467652001CONN RCP MICRO HDMI 19POS SMD RA0 - Immediate$0.98View Details
CONN RCP MICRO HDMI 19POS SMD RA0467650001CONN RCP MICRO HDMI 19POS SMD RA874 - Immediate$2.05View Details
CONN RCP MICRO HDMI 19POS SMD RA0467651001CONN RCP MICRO HDMI 19POS SMD RA423 - Immediate$2.12View Details
Published: 2013-07-02