TTC1-33W+ RF Transformer

Mini Circuits' tiny transmission line core and wire transformer covers a wide frequency range of 4.5 MHz to 3,000 MHz

Image of Mini Circuits' TTC1-33W+ RF TransformerMini-Circuits' TTC1-33W+ RF transformer is a tiny surface-mount transmission line core and wire transformer that covers a wide frequency range from 4.5 MHz to 3,000 MHz. The transformer provides a low insertion loss (1.5 dB typical). The TTC1 achieves low phase, amplitude unbalance, and excellent common-mode rejection performance. The device utilizes a core and wire construction on a five-terminal carrier and measures 2.54 mm x 1.52 mm x 1.78 mm to accommodate dense circuit-board layouts. Mini-Circuits' TTC1 RF transformer is ideal for a variety of applications including balanced to unbalanced transformation, wideband push-pull amps, distributed control systems/process control systems (DCS/PCS), and multichannel multipoint distribution service (MMDS).

Features
  • Wide bandwidth: 4.5 MHz to 3,000 MHz
  • Low insertion loss: 1.5 dB (typ.)
  • Excellent common-mode rejection: 26 dB (typ.)
  • Measures 2.54 mm x 1.52 mm x 1.78 mm
  • Balanced transmission line
  • Excellent CMRR
  • Aqueous washable
  • Operating temperature range: -40°C to +85°C
  • RoHS-compliant
Applications
  • Balanced to unbalanced transformation
  • Wideband push-pull amps
  • DCS/PCS
  • MMDS

TTC1-33W+ RF Transformer

ImageManufacturer Part NumberDescriptionImpedance - Unbalanced/BalancedPhase DifferenceInsertion Loss (Max)Available QuantityPriceView Details
1:1 CORE & WIRE TRANSFORMER, 4.5TTC1-33W+1:1 CORE & WIRE TRANSFORMER, 4.550 / 50Ohm3.3dB1884 - Immediate$12.80View Details
Published: 2021-06-18