PMA3 Series MMIC Amplifiers

Mini Circuits' MMIC amplifiers' low noise figure ensures minimal signal distortion

Image of Mini Circuits' PMA3 Series MMIC AmplifiersMini-Circuits' PMA3 family features a miniature size and wideband operation, making them ideal for modern, space-constrained circuits. Built using Gallium Arsenide (GaAs) technology, these low-noise MMIC amplifiers excel in amplifying signals across a broad frequency range, typically spanning from DC or low GHz up to several GHz depending on the model. Their low-noise figure ensures minimal signal distortion, enabling clear reception of even weak signals. Additionally, the PMA3 family offers high gain, significantly boosting the strength of weak signals for various applications requiring signal enhancement. These combined attributes make them a compelling choice for RF and microwave designers seeking reliable and versatile amplification solutions in diverse applications, including cellular and wireless communications systems, Wi-Fi and Bluetooth® applications, test and measurement equipment, and radar and satellite communication systems.

Features
  • Low-noise figure
  • High OIP3
  • Wideband
  • High gain
  • Excellent gain flatness
  • Built-in bias tee and DC blocks
Applications
  • Wi-Fi
  • WLAN
  • LTE/WCDMA/EDGE
  • L, S, and C-band radars
  • C-band Satcom
  • Test and measurement equipment
  • 5G mm Wave and backhaul radio systems
  • Satellite communications
  • Radar, EW, and ECM defense systems
  • 5G
  • Space research
  • Mobile

PMA3 Series MMIC Amplifiers

ImageManufacturer Part NumberDescriptionFrequencyP1dBGainAvailable QuantityPriceView Details
IC AMP EDGE 50MHZ-10GHZ 12MCLPPMA3-14LN+IC AMP EDGE 50MHZ-10GHZ 12MCLP50MHz ~ 10GHz22.9dBm21.6dB0 - Immediate$23.69View Details
SMT GAIN BLOCK, 15 - 45 GHZ, 50PMA3-15453+SMT GAIN BLOCK, 15 - 45 GHZ, 5015GHz ~ 45GHz17.1dBm18.9dB822 - Immediate$51.69View Details
IC RF AMP GPS 10GHZ-22GHZ 12MCLPPMA3-223GLN+IC RF AMP GPS 10GHZ-22GHZ 12MCLP10GHz ~ 22GHz10.7dBm24dB44 - Immediate$36.07View Details
SMT LNA, 24 - 32 GHZ, 50PMA3-24323LN+SMT LNA, 24 - 32 GHZ, 5024GHz ~ 32GHz16.8dBm16.6dB1405 - Immediate$48.64View Details
IC AMP GPS 26.5GHZ-31GHZ 12MCLPPMA3-313GLN+IC AMP GPS 26.5GHZ-31GHZ 12MCLP26.5GHz ~ 31GHz11.1dBm17.8dB203 - Immediate$37.62View Details
IC RF AMP GPS 10GHZ-30GHZ 12MCLPPMA3-34GLN+IC RF AMP GPS 10GHZ-30GHZ 12MCLP10GHz ~ 30GHz11dBm18.2dB352 - Immediate$39.17View Details
IC RF AMP GPS 10GHZ-45GHZ 12MCLPPMA3-453+IC RF AMP GPS 10GHZ-45GHZ 12MCLP10GHz ~ 45GHz11.7dBm9.1dB91 - Immediate$43.30View Details
IC RF AMP LTE 1.8GHZ-6GHZ 12MCLPPMA3-63GLN+IC RF AMP LTE 1.8GHZ-6GHZ 12MCLP1.8GHz ~ 6GHz15.2dBm26.9dB1921 - Immediate$10.78View Details
IC RF AMP LTE 500MHZ-8GHZ 12MCLPPMA3-83LN+IC RF AMP LTE 500MHZ-8GHZ 12MCLP500MHz ~ 8GHz20.7dBm19.2dB6438 - Immediate$16.97View Details
IC RF AMP LTE 400MHZ-8GHZ 12MCLPPMA3-83LNW+IC RF AMP LTE 400MHZ-8GHZ 12MCLP400MHz ~ 8GHz20.5dBm20.5dB1245 - Immediate$16.46View Details
IC AMP EDGE 400MHZ-8GHZ 12MCLPPMA3-83MP+IC AMP EDGE 400MHZ-8GHZ 12MCLP400MHz ~ 8GHz27.8dBm17.3dB8877 - Immediate$14.40View Details
Published: 2024-05-08