AVA Series Ultra-Wideband MMIC Amplifiers
Mini-Circuits amplifiers deliver high gain and wide frequency coverage in compact SMT packages
Mini-Circuits AVA series RF amplifiers offer a versatile range of ultra-wideband MMIC gain blocks designed for high-performance applications across commercial, industrial, and defense sectors. These amplifiers cover frequencies from as low as 500 MHz up to 45 GHz, making them ideal for broadband systems, test instrumentation, and advanced communication platforms. The AVA series is engineered for optimal gain, a low noise figure, and excellent linearity. With surface-mountable QFN and die formats, these amplifiers integrate seamlessly into compact RF designs. Mini-Circuits AVA amplifiers are internally matched, include integrated DC blocks and bias circuitry, and are built to withstand harsh environmental conditions. Their robust performance and ease of integration make them a go-to solution for engineers seeking reliable amplification across a wide frequency spectrum.
- Frequency coverage: 500 MHz to 45 GHz
- High gain: up to 12 dB
- Low noise figure: as low as 5 dB
- High P1dB and IP3 for excellent linearity
- Surface-mount QFN and die formats available
- Integrated DC blocks and bias circuitry
- 50 Ω input/output impedance
- RoHS compliant
- Compact 3 mm x 3 mm QFN packages
- Wide operating temperature range
- Internally matched for ease of use
- Suitable for automated assembly
- Broadband communication systems
- Satellite communications (SatCom)
- LTE, Wi-Fi®, WLAN, and WiMax infrastructure
- Aerospace and defense electronics
- Test and measurement equipment
- Radar systems
- RF front-end modules
- Signal chain amplification
- IoT and sensor networks
- Microwave backhaul
AVA Series Ultra-Wideband MMIC Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AVA-6123MP+ | MED POW DRIVER AMP, 5.6-11.7 GHZ | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AVA-0233LN+ | SMT LNA, 2 - 30 GHZ, 50 | 410 - Immediate | $85.22 | View Details |
![]() | ![]() | AVA-183A+ | IC RF AMP RADAR 5GHZ-18GHZ 8QFN | 1168 - Immediate | $15.83 | View Details |
![]() | ![]() | AVA-183MP+ | SMT LNA, 50 MHZ - 18 GHZ, 50 | 361 - Immediate | $62.61 | View Details |
![]() | ![]() | AVA-183P+ | IC AMP LTE 500MHZ-18GHZ 12MCLP | 673 - Immediate | $17.49 | View Details |
![]() | ![]() | AVA-24A+ | IC RF AMP RADAR 5GHZ-20GHZ 8QFN | 1858 - Immediate | $22.65 | View Details |
![]() | ![]() | AVA-2183+ | SMT GAIN BLOCK, 2 - 20 GHZ, 50 | 968 - Immediate | $48.15 | View Details |
![]() | ![]() | AVA-5R183+ | SMT GAIN BLOCK, 500 MHZ - 18 GHZ | 75 - Immediate | $43.78 | View Details |