854/855 Series Low Profile, Miniature Spring-Loaded Contacts

Mill-Max’s compact spring-loaded pins and connectors are designed for 0.050” pitch applications

Image of Mill-Max's 854/855 Series Low Profile, Miniature Spring-Loaded ContactsMill-Max’s 854 and 855 series miniature spring-loaded pins and connectors are designed to address the ever-shrinking requirements of electronic device packaging while providing exceptional electrical and mechanical performance. Through extensive development and testing, Mill-Max has designed and produced spring-loaded pins with a 33% reduction in height from comparable pins in the 0.050” pitch (1.27 mm) category. These spring-loaded interconnect products include discrete pins and connectors in single and double-row versions. The pins 0950-0-15-20-64-14-11-0 (SMT version) and the 0984-0-15-20-64-14-11- 0 (through hole version) each have an above-board height of just 0.166” (4.2 mm), a full stroke capability of 0.040” (1 mm), and provide 50 grams of force at the mid-stroke working travel of 0.020” (0.5 mm). Electrically, the pins are characterized by a contact resistance of less than 20 milliohms and a maximum current rating of 7 amps at a +30°C temperature rise. The pins also meet the shock and vibration requirements of IEC standards 60512-6-3 and 60512-6-4.

The single and double-row connectors have 0.050” (1.27 mm) pin-to-pin spacing, are available in surface mount and through-hole configurations, and all exhibit impressively low above-board height of 0.166” (4.2 mm). The single-row connectors, 854-22-0XX-10-004101 (through-hole) and 854-22-0XX-30-004101 (SMT), are offered in 2 to 20 positions, while the double-row connectors, 855-22-0XX-10-004101 (through-hole) and 855-22-0XX-30-004101 (SMT), are offered in 4 to 40 positions. The connector insulator material is high-temperature, durable nylon, suitable for all soldering processes. Paired with the 856 or 857 series target connectors, board-to-board heights as low as 0.236” (6 mm) can be achieved at mid-stroke compression. Target connectors in surface mount, through-hole, right angle, and wire termination styles provide solutions for almost any interconnect application. These low-profile spring-loaded pins are made with precision machined components and stainless steel springs; all are gold-plated to ensure the highest conductivity, corrosion resistance, and endurance. They have a durability of 100,000 cycles (minimum) at half-stroke while continuing to meet their electrical and mechanical specifications.

Features
  • Spring-loaded
  • Low profile, miniature
  • Available in discrete pins and connectors in single and double-row versions
  • Connector type: Piston
  • Pitch: 0.050” (1.27 mm)
  • Mounting type: Surface mount and through-hole
  • Material: Brass alloy
  • Contact finish: Gold-plated, 20.0 µin (0.51 µm)
Applications
  • Designed for 0.050” pitch applications

854 Series Low Profile Miniature Spring-Loaded Contacts

ImageManufacturer Part NumberDescriptionNumber of ContactsMounting TypeAvailable QuantityPriceView Details
LOW-PROFILE .050" PITCH SMT SPRI854-22-002-30-004101LOW-PROFILE .050" PITCH SMT SPRI2Surface Mount67 - Immediate$1.99View Details
LOW-PROFILE .050" PITCH THROUGH-854-22-002-10-004101LOW-PROFILE .050" PITCH THROUGH-2Through Hole588 - Immediate$2.12View Details
LOW-PROFILE .050" PITCH SMT SPRI854-22-003-30-004101LOW-PROFILE .050" PITCH SMT SPRI3Surface Mount25 - Immediate$2.90View Details
LOW-PROFILE .050" PITCH THROUGH-854-22-003-10-004101LOW-PROFILE .050" PITCH THROUGH-3Through Hole299 - Immediate$3.10View Details
LOW-PROFILE .050" PITCH SMT SPRI854-22-004-30-004101LOW-PROFILE .050" PITCH SMT SPRI4Surface Mount231 - Immediate$3.36View Details
LOW-PROFILE .050" PITCH THROUGH-854-22-004-10-004101LOW-PROFILE .050" PITCH THROUGH-4Through Hole168 - Immediate$3.59View Details
LOW-PROFILE .050" PITCH SMT SPRI854-22-005-30-004101LOW-PROFILE .050" PITCH SMT SPRI5Surface Mount50 - Immediate$4.51View Details
LOW-PROFILE .050" PITCH THROUGH-854-22-005-10-004101LOW-PROFILE .050" PITCH THROUGH-5Through Hole179 - Immediate$4.82View Details
LOW-PROFILE .050" PITCH SMT SPRI854-22-006-30-004101LOW-PROFILE .050" PITCH SMT SPRI6Surface Mount24 - Immediate$5.14View Details
LOW-PROFILE .050" PITCH THROUGH-854-22-006-10-004101LOW-PROFILE .050" PITCH THROUGH-6Through Hole108 - Immediate$5.52View Details
LOW-PROFILE .050" PITCH SMT SPRI854-22-008-30-004101LOW-PROFILE .050" PITCH SMT SPRI8Surface Mount35 - Immediate$6.41View Details
LOW-PROFILE .050" PITCH THROUGH-854-22-008-10-004101LOW-PROFILE .050" PITCH THROUGH-8Through Hole78 - Immediate$6.89View Details
LOW-PROFILE .050" PITCH SMT SPRI854-22-010-30-004101LOW-PROFILE .050" PITCH SMT SPRI10Surface Mount32 - Immediate$7.20View Details
LOW-PROFILE .050" PITCH THROUGH-854-22-010-10-004101LOW-PROFILE .050" PITCH THROUGH-10Through Hole158 - Immediate$7.75View Details

855 Series Low Profile Miniature Spring-Loaded Contacts

ImageManufacturer Part NumberDescriptionNumber of ContactsMounting TypeAvailable QuantityPriceView Details
LOW-PROFILE .050" PITCH SMT SPRI855-22-004-30-004101LOW-PROFILE .050" PITCH SMT SPRI4Surface Mount109 - Immediate$3.38View Details
LOW-PROFILE .050" PITCH THROUGH-855-22-004-10-004101LOW-PROFILE .050" PITCH THROUGH-4Through Hole80 - Immediate$3.52View Details
LOW-PROFILE .050" PITCH SMT SPRI855-22-006-30-004101LOW-PROFILE .050" PITCH SMT SPRI6Surface Mount55 - Immediate$5.19View Details
LOW-PROFILE .050" PITCH THROUGH-855-22-006-10-004101LOW-PROFILE .050" PITCH THROUGH-6Through Hole123 - Immediate$5.42View Details
LOW-PROFILE .050" PITCH SMT SPRI855-22-008-30-004101LOW-PROFILE .050" PITCH SMT SPRI8Surface Mount96 - Immediate$6.48View Details
LOW-PROFILE .050" PITCH THROUGH-855-22-008-10-004101LOW-PROFILE .050" PITCH THROUGH-8Through Hole150 - Immediate$6.77View Details
LOW-PROFILE .050" PITCH SMT SPRI855-22-010-30-004101LOW-PROFILE .050" PITCH SMT SPRI10Surface Mount193 - Immediate$7.28View Details
LOW-PROFILE .050" PITCH THROUGH-855-22-010-10-004101LOW-PROFILE .050" PITCH THROUGH-10Through Hole65 - Immediate$7.62View Details
LOW-PROFILE .050" PITCH THROUGH-855-22-012-10-004101LOW-PROFILE .050" PITCH THROUGH-12Through Hole52 - Immediate$9.84View Details
LOW-PROFILE .050" PITCH SMT SPRI855-22-012-30-004101LOW-PROFILE .050" PITCH SMT SPRI12Surface Mount54 - Immediate$9.43View Details
LOW-PROFILE .050" PITCH SMT SPRI855-22-016-30-004101LOW-PROFILE .050" PITCH SMT SPRI16Surface Mount84 - Immediate$11.86View Details
LOW-PROFILE .050" PITCH THROUGH-855-22-016-10-004101LOW-PROFILE .050" PITCH THROUGH-16Through Hole89 - Immediate$12.40View Details
LOW-PROFILE .050" PITCH SMT SPRI855-22-020-30-004101LOW-PROFILE .050" PITCH SMT SPRI20Surface Mount35 - Immediate$13.40View Details
LOW-PROFILE .050" PITCH THROUGH-855-22-020-10-004101LOW-PROFILE .050" PITCH THROUGH-20Through Hole37 - Immediate$20.92View Details
Published: 2024-01-04