804 and 805 Connectors Series

Mill-Max Introduces triple row header strips and triple row solder tail socket strips

Image of Mill-Max's 804 and 805 Connectors SeriesMill-Max's 804 and 805 series interconnects are ideal for high pin count I/O and board-to-board applications. The triple row pin field allows for signal connections to be more densely packaged. Also, placing and soldering one connector rather than three SIP sockets or a single and double row combination increases assembly efficiency and improves positional accuracy. This triple row package, on 0.100" grid, is available from nine to 96 position configurations (ordered in increments of three).

The 804 and 805 series connectors are RoHS compliant featuring high temperature thermoplastic insulators compatible with lead free soldering temperature requirements. The receptacle shells of the 805 series socket pins are plated with 200 u" pure matte tin. Hard gold plating, on both the 804 series header pins (10 u") and the 805 series receptacle internal contacts (30 u") provides optimum conductivity and effective wear resistance.

All Mill-Max pin headers and receptacle sockets feature high-speed screw-machined pins and receptacles manufactured to precision tolerances. Inside each 805 series receptacle is a precision stamped beryllium copper Mill-Max #47 contact clip with a pin acceptance range of 0.025-0.037" diameter or a 0.025" square post and a current rating of 4.5 amps.

804 Connector Header Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER VERT 96POS 2.54MM804-10-096-10-002000CONN HEADER VERT 96POS 2.54MM162 - Immediate$17.87View Details

805 Connector Socket Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER VERT 5POS 2.54MM350-10-105-00-001000CONN HEADER VERT 5POS 2.54MM265 - Immediate$1.25View Details
CONN RCPT 96POS 0.1 GOLD PCB805-43-096-10-012000CONN RCPT 96POS 0.1 GOLD PCB86 - Immediate$21.10View Details
Published: 2011-04-14