Mikromedia 7 Development Board

MikroElektronika's Mikromedia 7 board provides a compact high-quality multimedia development platform for STM32F407ZG

Image of Mikroelektronika's Mikromedia 7Why choose Mikromedia?

MikroElektronika's board provides a compact high-quality multimedia development platform for STM32F407ZG. The increased size provides room for numerous onboard modules that allow the user to write multimedia applications.

Programming

The Mikromedia 7 board features mikroProg for STM32 programmer and debugger. Just plug-in the USB cable and use mikroProg Suite for ARM® or other programming software to upload new device firmware.

Compiler Support

Mikromedia 7 for STM32F4F4 is fully supported by mikroC, mikroBasic, and mikroPascal compilers for ARM. Examples written in each compiler demonstrate every feature of the board.

Visual TFT

Easily create fantastic colorful graphical user interfaces (GUI) for mikromedia in Visual TFT software. Even total beginners will be able to create amazing mikromedia applications.

Downloads

What is needed to get started: examples, manuals, and bootlander application. Examples are written for MikroElektronika ARM compilers: mikroC, mikroBasic and mikroPascal. They cover each on-board module and are a great starting point for future mikromedia projects. Examples are well-commented and each contains a working HEX file which can loaded into the mikromedia right away.

Features
  • Powerful workhorse
    • The reliable and powerful STM32F407ZG has 168 MHz operation (210 DMIPS), 1 MB of Flash, 192 + 4 KB of SRAM, 140 I/O pins and more
  • 7" touch screen
    • Huge touchscreen in 800 x 480 px resolution brings awesome graphics and vivid colors. The large display is driven just by a microcontroller
  • ST Wi-Fi module
    • Internet of Things - check! The onboard SPWF01SA Wi-Fi module has its own STM32 MCU with full featured TCP/IP protocol stacks integrated
  • Debugger on board
    • With the onboard mikroProg programmer and debugger, there is no need for external programmers, just plug in the USB cable

Mikromedia 7

ImageManufacturer Part NumberDescriptionCore ProcessorPlatformUtilized IC / PartAvailable QuantityPriceView Details
MIKROMEDIA STM32F407 EVAL BRDMIKROE-1841MIKROMEDIA STM32F407 EVAL BRDARM® Cortex®-M4mikromedia™STM32F4070 - Immediate$265.87View Details
Published: 2015-11-13