MIKROE-5537 Click board™

MikroElectronika's MIKROE-5537 DC Motor 24 Click board is suited for safety-critical automotive applications

Image of MikroElectronika's MIKROE-5537 Click board™Mikroelektronika's DC Motor 24 Click is a compact add-on board with a brushed DC motor driver. This board features the L9958, an SPI-controlled H-bridge from STMicroelectronics. This Click board provides all the input and output capabilities necessary to drive DC or stepper motors (OUT terminal), alongside monitor diagnostic functions. It is rated for an operating voltage range from 4 V to 28 V (VIN terminal) with direct PWM motor control. The SPI interface can set the current regulation threshold from 2.5 A to 8.6 A, typically in four steps (6.6 A is a default). The L9958's H-bridge is protected against temperature and short circuits and has an undervoltage/overvoltage lockout for all the supply voltages. All malfunctions cause the output stages to go tri-state.

DC Motor 24 Click is suitable for controlling DC and stepper motors in safety-critical automotive applications and under extreme environmental conditions. It is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This Click board is a fully tested product, ready for use on a system equipped with the mikroBUS™ socket.

Features
  • SPI-programmable current threshold
  • Direct PWM control
  • Selectable motor direction
  • Free-wheeling condition
  • Full protection and diagnostics
  • Wide operating voltage range
  • Digitally controllable output (enable/disable)
Applications
  • Brushed DC motor controls
  • Stepper motor control
  • Safety-critical applications

MIKROE-5537 Click board™

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC MOTOR 24 CLICKMIKROE-5537DC MOTOR 24 CLICK5 - Immediate$19.45View Details

Associate IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MTRDRV BIPLR 4.5-5.5V 16PWRSOL9958SBTRIC MTRDRV BIPLR 4.5-5.5V 16PWRSO548 - Immediate$4.44View Details
Published: 2023-05-24