MIKROE-3169 PWR Meter Click
MikroElektronika’s power measurement Click board™ features the MCP39F511A device from Microchip Technology
MikroElektronika's MIKROE-3169 PWR Meter click is a power measurement Click board, capable of measuring voltage and current through the load, connected to either an AC or DC power source. PWR Meter click uses the MCP39F511A, a very sophisticated monitoring IC from Microchip, with 16-bit processing core. It is used to calculate all the measurement parameters, returning values of multiple power parameters directly, over the UART interface, reducing the processing load on the host MCU. These parameters include active, reactive, and apparent power, current and voltage RMS, line frequency, and power factor.
PWR Meter click is based around the Microchip MCP39F511A, a power monitoring IC with on-chip 16-bit data processing and energy accumulation features. This IC is an advanced power monitoring IC, capable of calculating power characteristics, based on the measurements taken from the connected load and power supply. The IC can calculate active, reactive, and apparent power, current and voltage RMS, line frequency, and power factor. In addition, it features several useful functions, such as the programmable event reporting, with the onboard LED labeled as the EVENT. The Power Meter Click board is ideal for digital power monitoring/metering, power supplies, and IoT applications.
- On-board modules:
- MCP39F511A, a power monitoring IC with on-chip 16-bit data processing and energy accumulation features
- MCP1661, an efficient, integrated boost (step-up) DC/DC converter
- Interface: UART
- Input voltage: 3.3 V or 5 V
- Compatibility: mikroBUS
- Click board size: L (57.15 mm x 25.4 mm)
- High resolution (24-bit) dual sigma-delta A/D converter with differential inputs
- Additional 10-bit ADC for temperature measurement
- 16-bit data processing offering real-time readings for a wide range of derived power characteristics
- Low series resistance (0.2 Ω)
- Simple UART based command protocol
- PWR Meter click can be used for digital power monitoring and power metering in portable and automotive devices
- Embedded electronic applications
- Real-time power characteristics measurement for AC or DC power supply units
- Smart power distribution systems and similar applications
MIKROE-3169 PWR Meter Click™
| Image | Manufacturer Part Number | Description | Type | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-3169 | PWR METER CLICK | Power Management | Current, Power, Voltage Monitor | MCP39F511A | 1 - Immediate | $37.40 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP39F511AT-E/MQ | SINGLE-PHASE, DUAL-MODE(AC/DC) | 9542 - Immediate | $2.68 | View Details |
![]() | ![]() | MCP39F511A-E/MQ | POWER-MONITORING IC | 649 - Immediate | $2.68 | View Details |
![]() | ![]() | MCP1661T-E/OT | IC REG BOOST ADJ 200MA SOT23-5 | 4268 - Immediate | $0.94 | View Details |
![]() | ![]() | MCP1661T-E/MNY | IC REG BOOST ADJ 200MA 8TDFN | 982 - Immediate | $0.94 | View Details |