MIKROE-2621 EMG click board™

MikroElektronika offers a medical add-on board featuring the Microchip MCP609 op amp and Maxim MAX6106 voltage reference

Image of MikroElektronika's MIKROE-2621 EMG Click Board™The MIKROE-2621 EMG click from MikroElektronika measures the electrical activity produced by the skeletal muscles. It features the Microchip MCP609 operational amplifier as well as the Maxim MAX6106 micropower voltage reference. EMG click is designed to run on a 5 V power supply and it has an analog output (AN pin). The EMG click is a prototyping tool, not a medical-grade device, so it is not to be used to diagnose patients. Electromyography or EMG is a diagnostic technique for measuring the electrical activity of muscles. It is often used to diagnose the health of these muscles and the neurons that control them. These neurons are called motor neurons. They transmit electrical signals and the muscles contract when this happens. The onboard 3.5 mm audio jack is used to connect cables/electrodes to the click board. The electrode collects voltage from the skin (few millivolts) and the signal from the jack is amplified and filtered. Therefore, EMG click can be divided into seven blocks.

The MCP609 operational amplifiers from Microchip Technology are unity-gain stable with low offset voltage (250 µV, maximum). Performance characteristics include rail-to-rail output swing capability and low input bias current (80 pA at +85°C, maximum). These features make this family of op amps well suited for single-supply, precision, high-impedance, industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment, and low-end audio applications.  This device is also AEC-Q100 Grade 1 qualified for automotive applications.

Maxim’s MAX6106 is a low-cost LDO (low-dropout), micropower voltage reference. This three-terminal reference has an output voltage of 2.048 V. The LDO features a proprietary curvature-correction circuit and laser-trimmed, thin-film resistors that result in a low temperature coefficient of 75 ppm/°C (maximum) and an initial accuracy of ±0.4% (maximum). It is offered in the extended temperature range (-40°C to +85°C); it only draws 90 µA of supply current and can source 5 mA and sink 2 mA of load current.

Specifications
  • Type: biomedical
  • Applications: measuring the electrical activity produced by skeletal muscles
  • On-board modules: MAX6106 voltage reference, 3.5 mm audio jack
  • Key features: ESD protection, overvoltage protection, high-pass filter
  • Interface: analog
  • Input voltage: 5 V, 5 V
  • Compatibility: mikroBUS™
  • Click board size: L (57.15 mm x 25.4 mm)

MIKROE-2621 EMG click board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EMG CLICKMIKROE-2621EMG CLICK5 - Immediate$26.18View Details

Microchip's MCP609 Operational Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CMOS 4 CIRCUIT 14DIPMCP609-I/PIC CMOS 4 CIRCUIT 14DIP219 - Immediate$1.56View Details
IC CMOS 4 CIRCUIT 14SOICMCP609-I/SLIC CMOS 4 CIRCUIT 14SOIC0 - Immediate$1.48View Details
IC CMOS 4 CIRCUIT 14TSSOPMCP609-I/STIC CMOS 4 CIRCUIT 14TSSOP2264 - Immediate$1.48View Details
IC CMOS 4 CIRCUIT 14SOICMCP609T-I/SLIC CMOS 4 CIRCUIT 14SOIC2818 - Immediate$1.41View Details

Maxim's MAX6106 Voltage Reference

ImageManufacturer Part NumberDescriptionVoltage - Output (Min/Fixed)Current - OutputToleranceAvailable QuantityPriceView Details
IC VREF SERIES 0.4% SOT23-3MAX6106EUR+TIC VREF SERIES 0.4% SOT23-32.048V5 mA±0.4%8259 - Immediate
17500 - Factory Stock
$1.36View Details

Microchip Curiosity Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROBoard(s)mikroBUS Click138 - Immediate$24.40View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALBoard(s)mikroBUS Click59 - Immediate$38.47View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDBoard(s)mikroBUS Click44 - Immediate$17.54View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDBoard(s)mikroBUS Click8 - Immediate$15.25View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036Board(s)mikroBUS Click11 - Immediate$14.49View Details
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3226 - Immediate$20.59View Details
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MABoard(s)mikroBUS Click0 - ImmediateSee Page for PricingView Details
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3224 - Immediate$18.30View Details
Published: 2017-08-02