MIKROE-1438 Color Click™ Board

MikroElektronika presents a compact and easy plug-and-play solution for color sensing

Image of Mikroelektronika Color Click BoardMikroElektronika’s MIKROE-1438 Color Click board is a compact and easy plug-and-play solution for adding color sensing to designs. It features the ams TCS3471 color light sensor as well as an RGB LED diode. The TCS3471 features red, green, blue, and clear light sensing (RGBC) that detects light intensity under a variety of lighting conditions and through a variety of attenuation materials. RGB LED is provided to help illuminate objects if no other light source is available. Color Click communicates with the target board microcontroller via MikroBUS I²C (SDA, SCL) and INT lines. The board is designed to use 3.3 V power supply only.

The ams TCS3471 family of devices provides red, green, blue, and clear light sensing (RGBC) that detects light intensity under a variety of lighting conditions and through a variety of attenuation materials. An internal state machine provides the ability to put the device into a low-power mode between RGBC measurements providing very low average power consumption. The TCS3471 is useful in lighting conditions containing minimal IR content such as LED RGB backlight control, reflected LED color samplers, or fluorescent light color temperature detectors. With the addition of an IR blocking filter, the device is an excellent ambient light sensor, color temperature monitor, and general purpose color sensor.

Specifications

  • Applications: This board is an excellent choice for RGB LED backlight control, color temperature monitor, industrial process control, medical diagnostic, and many more
  • On-board modules: TCS3471 color light sensor
  • Key features: Resolution up to 16 bits
  • Key benefits: Very high sensitivity; ideally suited for operation behind dark glass
  • Interface: I2C
  • Power supply: 3.3 V
  • Compatibility: mikroBUS
  • Click board size: S (28.6 x 25.4 mm)

MIKROE-1438 Color Click Board

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityPriceView Details
BOARD COLOR CLICKMIKROE-1438BOARD COLOR CLICKSensorColorTCS34710 - Immediate$13.46View Details

Microchip Curiosity Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROBoard(s)mikroBUS Click141 - Immediate$24.40View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALBoard(s)mikroBUS Click68 - Immediate$38.47View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDBoard(s)mikroBUS Click45 - Immediate$17.54View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDBoard(s)mikroBUS Click8 - Immediate$15.25View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036Board(s)mikroBUS Click11 - Immediate$14.49View Details
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3227 - Immediate$20.59View Details
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MABoard(s)mikroBUS Click0 - ImmediateSee Page for PricingView Details
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3225 - Immediate$18.30View Details
Published: 2017-04-27